Microchip AT28C256F-15JU

AT28C256 Series 256Kb (32 K x 8) 5.5 V Paged Parallel EEPROM - PLCC-32
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackagePLCC
Contact PlatingTin
MountSurface Mount
Number of Pins32
Technical
Access Time150 ns
Density256 kb
Frequency5 MHz
InterfaceParallel, SPI
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Memory Size32 kB
Memory TypeEEPROM
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Nominal Supply Current50 mA
Operating Supply Voltage5 V
Schedule B8542320050

Documents

Download datasheets and manufacturer documentation for Microchip AT28C256F-15JU.

Newark
Datasheet25 pages27 years ago
Master Electronics
Datasheet33 pages3 years ago
Electro Sonic
Datasheet27 pages27 years ago
Microchip
Datasheet0 pages0 years ago

Inventory History

3 month trend:
+1041%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip AT28C256F-15JU.

Related Parts

Descriptions

Descriptions of Microchip AT28C256F-15JU provided by its distributors.

AT28C256 Series 256Kb (32 K x 8) 5.5 V Paged Parallel EEPROM - PLCC-32
EEPROM Parallel 256K-bit 32K x 8 5V 32-Pin PLCC Tube
e3 Surface Mount AT28C256 Tube ic memory 5MHz 150ns 11.43mm 50mA
EEPROM, 32KX8, 150ns, Parallel, CMOS, PQCC32
Parallel EEPROMS, 256Kb, 32K x 8, 4.5 - 5.5 V, 32-PLCC, RoHS
Microchip SCT
AT28C256F-15JU - Parallel EEPROM IC
EEPROM 256K FAST PROG SDP- 150NS IND TEMP
EEPROM, 256KBIT, PARALLEL, LCC-32
AT28C256F - EEPROM, 32KX8, 150NS
IC EEPROM 256KBIT 150NS 32PLCC
French Electronic Distributor since 1988
Memory Configuration:32K x 8bit; Interfaces:Parallel; Clock Frequency Max:5MHz; IC Case / Package:LCC; No. of Pins:32Pins; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; IC Mounting:Surface Mount; Operating Temperature Min:-40°C RoHS Compliant: Yes

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • AT28C256F-15JU.
  • AT28C256F15JU

Technical Specifications

Physical
Case/PackagePLCC
Contact PlatingTin
MountSurface Mount
Number of Pins32
Technical
Access Time150 ns
Density256 kb
Frequency5 MHz
InterfaceParallel, SPI
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Memory Size32 kB
Memory TypeEEPROM
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Nominal Supply Current50 mA
Operating Supply Voltage5 V
Schedule B8542320050

Documents

Download datasheets and manufacturer documentation for Microchip AT28C256F-15JU.

Newark
Datasheet25 pages27 years ago
Master Electronics
Datasheet33 pages3 years ago
Electro Sonic
Datasheet27 pages27 years ago
Microchip
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements