Microchip AT25128B-SSHL-B

EEPROM Serial-3Wire 128K-bit 16K x 8 2.5V/3.3V/5V Automotive 8-Pin SOIC N Tube
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingTin
MountSurface Mount
Number of Pins8
Technical
Access Time80 ns
Density128 kb
Frequency5 MHz
InterfaceSPI
Max Frequency5 MHz
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Memory Size16 kB
Memory TypeEEPROM
Manufacturer Package IdentifierC04-057-SN
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Nominal Supply Current10 mA
Number of Words16384
Schedule B8542310000
Dimensions
Height1.5 mm
Length5.05 mm
Width3.99 mm

Documents

Download datasheets and manufacturer documentation for Microchip AT25128B-SSHL-B.

Microchip
Datasheet42 pages4 years ago
Datasheet38 pages3 years ago
element14 APAC
Datasheet22 pages27 years ago
Datasheet24 pages27 years ago
Master Electronics
Datasheet38 pages4 years ago
Future Electronics
Datasheet22 pages27 years ago

Inventory History

3 month trend:
+97.05%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip AT25128B-SSHL-B.

Related Parts

Descriptions

Descriptions of Microchip AT25128B-SSHL-B provided by its distributors.

EEPROM Serial-3Wire 128K-bit 16K x 8 2.5V/3.3V/5V Automotive 8-Pin SOIC N Tube
SPI Serial EEPROM Family, 20 MHz, 1.8 to 5.5V, -40°Cto 125°C, SOIC-8, RoHS
Microchip SCT
AT25128B Series 128 Kb (16 K x 8) 5.5 V Surface Mount SPI Serial EEPROM - SOIC-8
EEPROM, SERIAL, 128KBIT, 1.8V, 8SOIC
EEPROM, SPI, 128 Kbit, 16K x 8bit, 20 MHz, 8 Pins, NSOIC
Memory Size KB = 128 / Organisation = 16 k x 8 Bit / Interfaces = SPI / Clock Frequency Max. MHz = 20 / Access Time ns = 80 / Data Retention Years = 100 / Supply Current mA = 7 / Supply Voltage Min. V = 1.8 / Supply Voltage Max. V = 5.5 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = SOIC / Pins = 8 / Mounting Type = SMD / Packaging = Tube / Length mm = 4.9 / Width mm = 3.9 / Height mm = 1.75

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • AT25128B-SSHL-B.

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingTin
MountSurface Mount
Number of Pins8
Technical
Access Time80 ns
Density128 kb
Frequency5 MHz
InterfaceSPI
Max Frequency5 MHz
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Memory Size16 kB
Memory TypeEEPROM
Manufacturer Package IdentifierC04-057-SN
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Nominal Supply Current10 mA
Number of Words16384
Schedule B8542310000
Dimensions
Height1.5 mm
Length5.05 mm
Width3.99 mm

Documents

Download datasheets and manufacturer documentation for Microchip AT25128B-SSHL-B.

Microchip
Datasheet42 pages4 years ago
Datasheet38 pages3 years ago
element14 APAC
Datasheet22 pages27 years ago
Datasheet24 pages27 years ago
Master Electronics
Datasheet38 pages4 years ago
Future Electronics
Datasheet22 pages27 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements