Microchip AT25010B-XHL-B

SPI Serial EEPROM Family, 20 MHz, 1.8 to 5.5V, -40°Cto 125°C, TSSOP-8, RoHS
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTSSOP
MountSurface Mount
Number of Pins8
Technical
Access Time80 ns
Density1 kb
Frequency5 MHz
InterfaceSPI, Serial
Max Frequency5 MHz
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Memory TypeEEPROM
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Nominal Supply Current10 mA
PackagingBulk
Schedule B8542310000

Documents

Download datasheets and manufacturer documentation for Microchip AT25010B-XHL-B.

Microchip
Datasheet37 pages3 years ago
Datasheet39 pages4 years ago
Datasheet0 pages0 years ago
SHENGYU ELECTRONICS
Datasheet23 pages27 years ago
Components Direct
Datasheet27 pages27 years ago

Inventory History

3 month trend:
-33.42%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip AT25010B-XHL-B.

Related Parts

Descriptions

Descriptions of Microchip AT25010B-XHL-B provided by its distributors.

SPI Serial EEPROM Family, 20 MHz, 1.8 to 5.5V, -40°Cto 125°C, TSSOP-8, RoHS
Microchip SCT
EEPROM Serial-3Wire 1K-bit 128 x 8 2.5V/3.3V/5V Automotive 8-Pin TSSOP Tube
1.8-5.5V, 20MHz, Ind Temp, 8-TSSOP
IC EEPROM 1KBIT SPI 20MHZ 8TSSOP
e4 Surface Mount AT25010 Tube ic memory 20MHz 80ns 3mm 10mA
EEPROM, 1KBIT, -40 TO 85DEG C;

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • AT25010B-XHL-B.

Technical Specifications

Physical
Case/PackageTSSOP
MountSurface Mount
Number of Pins8
Technical
Access Time80 ns
Density1 kb
Frequency5 MHz
InterfaceSPI, Serial
Max Frequency5 MHz
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Memory TypeEEPROM
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Nominal Supply Current10 mA
PackagingBulk
Schedule B8542310000

Documents

Download datasheets and manufacturer documentation for Microchip AT25010B-XHL-B.

Microchip
Datasheet37 pages3 years ago
Datasheet39 pages4 years ago
Datasheet0 pages0 years ago
SHENGYU ELECTRONICS
Datasheet23 pages27 years ago
Components Direct
Datasheet27 pages27 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements