HIROSE ELECTRIC AT-601(40)

Connector RF Adaptor BNC Plug to Jack Straight 1dB
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingGold
Technical
Attenuation Value1 dB
Connector TypePower
Impedance50 Ω
Max Frequency6 GHz
Max Power Dissipation2 W
Dimensions
Height16 mm
Width43.7 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC AT-601(40).

Hirose SCT
Technical Drawing1 page9 years ago
Datasheet3 pages5 years ago
Sager Electronics
Datasheet1 page9 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for HIROSE ELECTRIC AT-601(40).

Descriptions

Descriptions of HIROSE ELECTRIC AT-601(40) provided by its distributors.

Connector RF Adaptor BNC Plug to Jack Straight 1dB
Tnc Type (Plug-Jack) Fixed Attenuators |Hirose(Hrs) AT-601(40)
TNC Type (Plug-Jack) Fixed Attenuator, -10 to 65 ℃, RoHS
Hirose SCT
Attenuators - Interconnects LP ATTENUATOR 1DB

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • HRS
  • Hirose Electric Co Ltd
  • HIRO
  • HIROSE ELECTRIC USA INC
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HRS(Hirose)
  • HIROS
  • Hirose Connector
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • HiroseConne
  • Hirose Electric Co L

Technical Specifications

Physical
Contact PlatingGold
Technical
Attenuation Value1 dB
Connector TypePower
Impedance50 Ω
Max Frequency6 GHz
Max Power Dissipation2 W
Dimensions
Height16 mm
Width43.7 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC AT-601(40).

Hirose SCT
Technical Drawing1 page9 years ago
Datasheet3 pages5 years ago
Sager Electronics
Datasheet1 page9 years ago

Compliance

Environmental Classification
RoHSCompliant