PUI Audio AT-1438-TWT-R

Audio Transducer Piezo 1Vp-p 20Vp-p 1mA 5Vp-p 80dBAdBA 3300Hz to 4300Hz Through Hole Pin
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountThrough Hole
ShapeRound
Technical
Bandwidth3.8 kHz
Current Rating1 mA
Frequency3.8 kHz
Input Current1 mA
Max Operating Temperature80 °C
Max Supply Current1 mA
Max Supply Voltage20 V
Min Operating Temperature-30 °C
Min Supply Voltage1 V
Operating Supply Current1 mA
Self Resonant Frequency3.8 kHz
TerminationPC Pins
Dimensions
Depth6.8 mm
Diameter13.8 mm
Height6.8 mm
Length13.8 mm
Width13.8 mm

Documents

Download datasheets and manufacturer documentation for PUI Audio AT-1438-TWT-R.

element14 APAC
Datasheet1 page13 years ago
Datasheet1 page13 years ago
element14
Datasheet1 page0 years ago
Sager Electronics
Datasheet1 page4 years ago
Newark
Datasheet0 pages0 years ago
Mouser
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-67.18%

Engineering Resources

View Evaluation kits and Reference designs for PUI Audio AT-1438-TWT-R.

Descriptions

Descriptions of PUI Audio AT-1438-TWT-R provided by its distributors.

Audio Transducer Piezo 1Vp-p 20Vp-p 1mA 5Vp-p 80dBAdBA 3300Hz to 4300Hz Through Hole Pin
Audio Transducer 5VP-P 1MA 13KPF 80DB
Single Tone Signal 3800 Hz Continuous Tone
TRANSDUCER ALARMS; Transducer Function: Alarm; Tones: -; Supply Voltage Min: 1V; Supply Voltage Max: 20V; Operating Current Max: 1mA; Sound Level SPL: 80dBA; Sound Level Distance: 10cm; Resonant Frequency: 3.8kHz; Product Range: -; SVHC: No SVHC (15-Jun-2015); Current Rating: 1mA; External Diameter: 13.8mm; External Height: 6.8mm; External Length / Height: 6.8mm; External Width: 13.8mm; Outer Diameter: 13.8mm; Supply Voltage: 5V
Speakers & Transducers 5V 80dBA 3800Hz

Manufacturer Aliases

PUI Audio has several brands around the world that distributors may use as alternate names. PUI Audio may also be known as the following names:

  • PUI Audio Inc
  • PUI AUDIO INC(VA)
  • PUIAudioProjecti
  • Projects Unlimited Inc / PUI Audio

Part Number Aliases

This part may be known by these alternate part numbers:

  • AT-1438-TWT-R.

Technical Specifications

Physical
MountThrough Hole
ShapeRound
Technical
Bandwidth3.8 kHz
Current Rating1 mA
Frequency3.8 kHz
Input Current1 mA
Max Operating Temperature80 °C
Max Supply Current1 mA
Max Supply Voltage20 V
Min Operating Temperature-30 °C
Min Supply Voltage1 V
Operating Supply Current1 mA
Self Resonant Frequency3.8 kHz
TerminationPC Pins
Dimensions
Depth6.8 mm
Diameter13.8 mm
Height6.8 mm
Length13.8 mm
Width13.8 mm

Documents

Download datasheets and manufacturer documentation for PUI Audio AT-1438-TWT-R.

element14 APAC
Datasheet1 page13 years ago
Datasheet1 page13 years ago
element14
Datasheet1 page0 years ago
Sager Electronics
Datasheet1 page4 years ago
Newark
Datasheet0 pages0 years ago
Mouser
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
WashableYes