Abracon ASFL1-66.666MHZ-EC-T

Oscillator Xo 66.666MHZ ±50PPM 15PF Hcmos/ttl 60% 3.3V 4-PIN SMD T/r
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMD/SMT
MountSurface Mount
Number of Pins4
Technical
Frequency66.666 MHz
Frequency Stability50 ppm
Frequency Tolerance0.01 %
Load Capacitance15 pF
Max Operating Temperature70 °C
Max Supply Current45 mA
Max Supply Voltage3.63 V
Min Operating Temperature-20 °C
Min Supply Voltage2.97 V
Nominal Supply Voltage (DC)3.3 V
Operating Supply Voltage3.3 V
Output TypeTTL
Schedule B8541600060
Dimensions
Depth3.2 mm
Height1.3 mm
Length5 mm
Width3.2 mm

Documents

Download datasheets and manufacturer documentation for Abracon ASFL1-66.666MHZ-EC-T.

Farnell
Datasheet2 pages16 years ago
Electro Sonic
Datasheet2 pages16 years ago
Sager Electronics
Datasheet3 pages16 years ago
Datasheet2 pages16 years ago
Future Electronics
Datasheet1 page18 years ago
Abracon SCT
Technical Drawing1 page10 years ago

Inventory History

3 month trend:
-5.52%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Abracon ASFL1-66.666MHZ-EC-T.

Related Parts

Descriptions

Descriptions of Abracon ASFL1-66.666MHZ-EC-T provided by its distributors.

Oscillator XO 66.666MHz ±50ppm 15pF HCMOS/TTL 60% 3.3V 4-Pin SMD T/R
Oscillator, 50Ppm-20+70C, 5X3.2 - 3.3V - Ceramic - Smd Rohs Compliant: Yes
ASFL1 Series 66.666 MHz 5 x 3.2 mm 3.3 V ±50 ppm SMT Crystal Clock Oscillator

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • OSCILENT
  • ABRACON / PROANT
  • Abracon / AEL Crystal
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • ABRACON COMP

Part Number Aliases

This part may be known by these alternate part numbers:

  • ASFL1-66.666MHZ-EC-T.

Technical Specifications

Physical
Case/PackageSMD/SMT
MountSurface Mount
Number of Pins4
Technical
Frequency66.666 MHz
Frequency Stability50 ppm
Frequency Tolerance0.01 %
Load Capacitance15 pF
Max Operating Temperature70 °C
Max Supply Current45 mA
Max Supply Voltage3.63 V
Min Operating Temperature-20 °C
Min Supply Voltage2.97 V
Nominal Supply Voltage (DC)3.3 V
Operating Supply Voltage3.3 V
Output TypeTTL
Schedule B8541600060
Dimensions
Depth3.2 mm
Height1.3 mm
Length5 mm
Width3.2 mm

Documents

Download datasheets and manufacturer documentation for Abracon ASFL1-66.666MHZ-EC-T.

Farnell
Datasheet2 pages16 years ago
Electro Sonic
Datasheet2 pages16 years ago
Sager Electronics
Datasheet3 pages16 years ago
Datasheet2 pages16 years ago
Future Electronics
Datasheet1 page18 years ago
Abracon SCT
Technical Drawing1 page10 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page10 years ago