PUI Audio AS05008MR-R

Speakers Neodymium Iron Boron 550±20%Hz 0.4W 80±3dBA 8Ohm Round Solder Lug
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Housing MaterialMetal
MountBase
ShapeRound
Technical
Frequency4.5 kHz
Impedance8 Ω
Max Operating Temperature60 °C
Max Power Dissipation400 mW
Min Operating Temperature-20 °C
PackagingBulk
Power Rating200 mW
TerminationSolder
Dimensions
Depth18.5 mm
Diameter50 mm
Height18.5 mm

Documents

Download datasheets and manufacturer documentation for PUI Audio AS05008MR-R.

Sager Electronics
Datasheet1 page13 years ago

Inventory History

3 month trend:
-17.92%

Engineering Resources

View Evaluation kits and Reference designs for PUI Audio AS05008MR-R.

Descriptions

Descriptions of PUI Audio AS05008MR-R provided by its distributors.

Speakers Neodymium Iron Boron 550±20%Hz 0.4W 80±3dBA 8Ohm Round Solder Lug
Speaker 0.2W 8 OHM 80DBA 550HZ
SPEAKER 8OHM 200MW TOP PORT 80DB
Speakers & Transducers 550-4500Hz 8 ohm

Manufacturer Aliases

PUI Audio has several brands around the world that distributors may use as alternate names. PUI Audio may also be known as the following names:

  • PUI Audio Inc
  • PUI AUDIO INC(VA)
  • PUIAudioProjecti
  • Projects Unlimited Inc / PUI Audio

Technical Specifications

Physical
Housing MaterialMetal
MountBase
ShapeRound
Technical
Frequency4.5 kHz
Impedance8 Ω
Max Operating Temperature60 °C
Max Power Dissipation400 mW
Min Operating Temperature-20 °C
PackagingBulk
Power Rating200 mW
TerminationSolder
Dimensions
Depth18.5 mm
Diameter50 mm
Height18.5 mm

Documents

Download datasheets and manufacturer documentation for PUI Audio AS05008MR-R.

Sager Electronics
Datasheet1 page13 years ago

Compliance

Environmental Classification
RoHSCompliant