Raltron Electronics AS-19.6608-20-SMD-TR

AS-SMD Series 19.6608 MHz ±30 ppm 20pF -20°C TO +70°C SMT Microprocessor Crystal
Production
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Technical
Frequency19.6608 MHz
Load Capacitance20 pF
Tolerance0.003 %

Documents

Download datasheets and manufacturer documentation for Raltron Electronics AS-19.6608-20-SMD-TR.

Raltron Electronics
Datasheet3 pages5 years ago
Datasheet3 pages11 years ago
Future Electronics
Datasheet3 pages3 years ago
Datasheet3 pages10 years ago
Datasheet2 pages18 years ago

Inventory History

3 month trend:
Restocked

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Raltron Electronics AS-19.6608-20-SMD-TR.

Descriptions

Descriptions of Raltron Electronics AS-19.6608-20-SMD-TR provided by its distributors.

AS-SMD Series 19.6608 MHz ±30 ppm 20pF -20°C TO +70°C SMT Microprocessor Crystal
Microprocessor Quartz Crystal, 19.6608MHz, Fundamental, 20pF, Room Temp Tolerance ±30ppm, Temp Stability ±50ppm
RALTRON AS-19.6608-20-SMD-TR Microprocessor Quartz Crystal, 19.6608 MHz, Fundamental, 20pF, Room Temperature Tolerance ±30ppm , Temperature Stability ±50ppm ,Operating Temperature Range -20 to +70˚C, Package HC-49S , Dimensions 13.5x4.8mm, RoHS and REACH Compliant
Raltron Electronics

Manufacturer Aliases

Raltron Electronics has several brands around the world that distributors may use as alternate names. Raltron Electronics may also be known as the following names:

  • RALTRON
  • RALT
  • RALTRON ELECTRONICS CORP
  • RAL
  • RALTRO
  • Raltron Electronics Corporation
  • RALTRN
  • RALTRON/SHOWA
  • RALTRON/ RAMI
  • Raltron Electronics Corporatio
  • Raltron Electronic Corporation
  • RALTRON ELECTRONICS (RAMI TECHNOLOGY)
  • raltr

Technical Specifications

Technical
Frequency19.6608 MHz
Load Capacitance20 pF
Tolerance0.003 %

Documents

Download datasheets and manufacturer documentation for Raltron Electronics AS-19.6608-20-SMD-TR.

Raltron Electronics
Datasheet3 pages5 years ago
Datasheet3 pages11 years ago
Future Electronics
Datasheet3 pages3 years ago
Datasheet3 pages10 years ago
Datasheet2 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSNon-Compliant