onsemi AR0130CSSM00SPCA0-DRBR

Image Sensor Monochrome CMOS 1280x960Pixels 48-Pin ILCC Dry Pack
Production

Technical Specifications

Physical
Contact PlatingGold
MountSurface Mount
Number of Pins48
Technical
Max Operating Temperature70 °C
Min Operating Temperature-30 °C
Operating Supply Voltage3.1 V

Documents

Download datasheets and manufacturer documentation for onsemi AR0130CSSM00SPCA0-DRBR.

Newark
Datasheet38 pages5 years ago
Upverter
Datasheet53 pages9 years ago

Inventory History

3 month trend:
-9.47%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi AR0130CSSM00SPCA0-DRBR.

Descriptions

Descriptions of onsemi AR0130CSSM00SPCA0-DRBR provided by its distributors.

Image Sensor Monochrome CMOS 1280x960Pixels 48-Pin ILCC Dry Pack
CMOS 3.75umx3.75um 1280Hx960V ILCC-48(10x10) Image Sensors ROHS
CMOS Image Sensor, 1.2 MP, 1/3" Monochrome, Parallel Interface, iLCC package, double side AR glass (Dry Pack)
Image Sensor, Mono, Ilcc-48; Active Pixel Size:1280 X 960; Pixel Size (H X W):3.75Μm X 3.75Μm; Frame Rate Per Sec:45; Image Colour:Monochrome; Sensor Case Style:Ilcc; No. Of Pins:48Pins; Supply Voltage Min:2.5V; Product Range:- Rohs Compliant: Yes |Onsemi AR0130CSSM00SPCA0-DRBR

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • AR0130CSSM00SPCA0DRBR

Technical Specifications

Physical
Contact PlatingGold
MountSurface Mount
Number of Pins48
Technical
Max Operating Temperature70 °C
Min Operating Temperature-30 °C
Operating Supply Voltage3.1 V

Documents

Download datasheets and manufacturer documentation for onsemi AR0130CSSM00SPCA0-DRBR.

Newark
Datasheet38 pages5 years ago
Upverter
Datasheet53 pages9 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Rohs Statement4 pages3 years ago
Reach Statement8 pages9 years ago