Panasonic AQW280S

AQW Photomos Series 0.1 A 350 V 25 Ohm SMT 2 Channel Solid State Relay - SOIC-8
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOP
MountSurface Mount
Number of Pins8
Technical
Capacitance800 fF
Input Current5 mA
Isolation Voltage1.5 kV
Load Current100 mA
Max Input Current50 mA
Max Input Voltage1.5 V
Max Operating Temperature85 °C
Max Output Current100 mA
Max Output Voltage350 V
Max Power Dissipation650 mW
Min Operating Temperature-40 °C
Number of Contacts1
On-State Resistance20 Ω
Output Current100 mA
Output Voltage350 V
Relay TypeRelay
Resistance25 Ω
TerminationGull Wing
Throw ConfigurationDPST
Dimensions
Height2.3 mm

Documents

Download datasheets and manufacturer documentation for Panasonic AQW280S.

Electro Sonic
Datasheet4 pages20 years ago
Upverter
Datasheet16 pages9 years ago
element14 APAC
Datasheet4 pages20 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages20 years ago
Factory Futures
Datasheet3 pages19 years ago

Inventory History

3 month trend:
-2.09%

Engineering Resources

View Evaluation kits and Reference designs for Panasonic AQW280S.

Related Parts

Descriptions

Descriptions of Panasonic AQW280S provided by its distributors.

AQW Photomos Series 0.1 A 350 V 25 Ohm SMT 2 Channel Solid State Relay - SOIC-8
Relay SSR 50mA 1.5V DC-IN 0.1A 350V AC/DC-OUT 8-Pin SOP Tube
Ssr, 130Ma, 50Ma, 350V; Contact Form:Dpst-No (2 Form A); Load Type:Ac/Dc; Load Voltage Max:350V; Load Current:100Ma; Mosfet Relay Package Style:Sop-8; Relay Mounting:Surface Mount; Relay Terminals:Gull Wing; Isolation Voltage:1.5Kvrohs Compliant: Yes |Panasonic AQW280S

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Technical Specifications

Physical
Case/PackageSOP
MountSurface Mount
Number of Pins8
Technical
Capacitance800 fF
Input Current5 mA
Isolation Voltage1.5 kV
Load Current100 mA
Max Input Current50 mA
Max Input Voltage1.5 V
Max Operating Temperature85 °C
Max Output Current100 mA
Max Output Voltage350 V
Max Power Dissipation650 mW
Min Operating Temperature-40 °C
Number of Contacts1
On-State Resistance20 Ω
Output Current100 mA
Output Voltage350 V
Relay TypeRelay
Resistance25 Ω
TerminationGull Wing
Throw ConfigurationDPST
Dimensions
Height2.3 mm

Documents

Download datasheets and manufacturer documentation for Panasonic AQW280S.

Electro Sonic
Datasheet4 pages20 years ago
Upverter
Datasheet16 pages9 years ago
element14 APAC
Datasheet4 pages20 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages20 years ago
Factory Futures
Datasheet3 pages19 years ago

Compliance

Environmental Classification
ApprovalsBSI, UL
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant