Littelfuse AQHV15-01ETG-C

AQHVxx-01ETG-C Series - 200W Discrete Bidirectional TVS Diode, SOD882, RoHS
$ 0.129
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse AQHV15-01ETG-C.

Newark

Datasheet6 pages4 years ago
Datasheet7 pages8 years ago

Littelfuse SCT

ODG (Origin Data Global)

Inventory History

3 month trend:
-64.01%

CAD Models

Download Littelfuse AQHV15-01ETG-C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.129
$ 0.097
Stock
87,398
750,536
Authorized Distributors
6
6
Polarity
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
Number of Bidirectional Channels
-
1
Breakdown Voltage
-
16.7 V
Clamping Voltage
-
30 V
Peak Pulse Power
200 W
200 W
Peak Pulse Current
-
5 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2018-02-14
Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Littelfuse AQHV15-01ETG-C provided by its distributors.

AQHVxx-01ETG-C Series - 200W Discrete Bidirectional TVS Diode, SOD882, RoHS
Littelfuse SCT
Trans Voltage Suppressor Diode, 200W, 15V V(RWM), Bidirectional, 1 Element, Silicon, MO-236
1Ch 200W 15V Bidirectional Tvs Diode/ T&r |Littelfuse AQHV15-01ETG-C
5A@8/20us 200W@8/20us 30V 16.7V 15V SOD-882 ESD and Surge Protection (TVS/ESD) ROHS
ESD Suppressor TVS Bi-Dir 15V 2-Pin SOD-882 T/R Automotive AEC-Q101
AQHVxx-01ETG-C Series 200 W 15 V Bidirectional Surface Mount TVS Diode - SOD-882
Transient Suppression Diode (TVS)
TVS DIODE ESD 200W 15V BI SOD882
ESD DIODE, AEC-Q101, 15V, SOD-882; Clamping Voltage Vc Max: 30V; Diode Case Style: SOD-882; No. of Pins: 2Pins; Operating Voltage: 15V; Power Dissipation Pd: 200W; Product Range: AQHV-C Series; Automotive Qualification Standar

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN