Diodes Inc. APX823-29W5G-7

Processor Supervisor; 2, 93V; 1 Active Low Automotive; 140ms Minimum; 1, 1V~5, 5V; -40°C~85°C; ;

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-25
MountSurface Mount
Number of Pins5
Technical
Max Operating Temperature85 °C
Max Power Dissipation500 mW
Max Reset Threshold Voltage3 V
Max Supply Current40 µA
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Reset Threshold Voltage2.86 V
Min Supply Voltage1.1 V
Nominal Supply Current40 µA
Number of Elements1
Number of Monitored Inputs1
Number of Voltages Monitored1
Operating Supply Current40 µA
Overvoltage Threshold3 V
Power Dissipation500 mW
ResetActive Low
Reset Delay Time280 ms
Reset Timeout140 ms
Schedule B8542390000
Threshold Voltage2.93 V
TypeSimple Reset/Power-On Reset
Undervoltage Threshold2.86 V
Watchdog TimerYes
Dimensions
Height1.3 mm
Length3.1 mm
Width1.7 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. APX823-29W5G-7.

Augswan
Datasheet12 pages12 years ago
TME
Datasheet12 pages12 years ago
Diodes Inc SCT
Technical Drawing6 pages7 years ago
iiiC
Datasheet12 pages12 years ago

Inventory History

3 month trend:
-2.40%

Alternate Parts

Price @ 1000
$ 0.121
$ 0.572
$ 0.572
Stock
2,040,720
3,582,532
3,582,532
Authorized Distributors
11
5
5
Case/Package
SOT-25
SOT-23
SOT-23
Number of Pins
5
5
5
Number of Voltages Monitored
1
1
1
Reset
Active Low
Active Low
Active Low
Reset Timeout
140 ms
120 ms
120 ms
Undervoltage Threshold
2.86 V
2.93 V
2.93 V
Overvoltage Threshold
3 V
3 V
3 V
Watchdog Timer
Yes
Yes
Yes
Min Supply Voltage
1.1 V
1.1 V
1.1 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Engineering Resources

View Evaluation kits and Reference designs for Diodes Inc. APX823-29W5G-7.

Descriptions

Descriptions of Diodes Inc. APX823-29W5G-7 provided by its distributors.

Processor Supervisor; 2,93V; 1 Active Low Automotive; 140ms Minimum; 1,1V~5,5V; -40°C~85°C;;
Mpu Supervisor/Monitor, -40 To 85Deg C Rohs Compliant: Yes |Diodes Inc. APX823-29W5G-7
APX823 Series 2.93 V 140 ms SMT Processor Supervisory Circuit - SOT-23-5
Processor Supervisor 2.93V 1 Active Low Automotive 5-Pin SOT-25 T/R

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH

Technical Specifications

Physical
Case/PackageSOT-25
MountSurface Mount
Number of Pins5
Technical
Max Operating Temperature85 °C
Max Power Dissipation500 mW
Max Reset Threshold Voltage3 V
Max Supply Current40 µA
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Reset Threshold Voltage2.86 V
Min Supply Voltage1.1 V
Nominal Supply Current40 µA
Number of Elements1
Number of Monitored Inputs1
Number of Voltages Monitored1
Operating Supply Current40 µA
Overvoltage Threshold3 V
Power Dissipation500 mW
ResetActive Low
Reset Delay Time280 ms
Reset Timeout140 ms
Schedule B8542390000
Threshold Voltage2.93 V
TypeSimple Reset/Power-On Reset
Undervoltage Threshold2.86 V
Watchdog TimerYes
Dimensions
Height1.3 mm
Length3.1 mm
Width1.7 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. APX823-29W5G-7.

Augswan
Datasheet12 pages12 years ago
TME
Datasheet12 pages12 years ago
Diodes Inc SCT
Technical Drawing6 pages7 years ago
iiiC
Datasheet12 pages12 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement127 pages10 years ago