Microchip APTGT450SK60G

Pm-Igbt-Tfs-Sp6C Sp6C Tube Rohs Compliant: Yes |Microchip APTGT450SK60G
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageModule
MountChassis Mount, Screw
Number of Pins5
Technical
Collector Emitter Breakdown Voltage600 V
Collector Emitter Voltage (VCEO)600 V
Element ConfigurationSingle
InputStandard
Input Capacitance37 nF
Max Collector Current550 A
Max Operating Temperature175 °C
Max Power Dissipation1.75 kW
Min Operating Temperature-40 °C
NTC ThermistorNo

Documents

Download datasheets and manufacturer documentation for Microchip APTGT450SK60G.

Electro Sonic
Datasheet6 pages11 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip APTGT450SK60G.

Related Parts

Descriptions

Descriptions of Microchip APTGT450SK60G provided by its distributors.

Pm-Igbt-Tfs-Sp6C Sp6C Tube Rohs Compliant: Yes |Microchip APTGT450SK60G
Trans IGBT Module N-CH 600V 550A 5-Pin Case SP6
IGBT Modules DOR CC6179View in Development Tools Selector
High Voltage Power Module, Buck chopper, 600V, RoHS
Microchip SCT
IGBT MODULE 600V 550A 1750W SP6

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Technical Specifications

Physical
Case/PackageModule
MountChassis Mount, Screw
Number of Pins5
Technical
Collector Emitter Breakdown Voltage600 V
Collector Emitter Voltage (VCEO)600 V
Element ConfigurationSingle
InputStandard
Input Capacitance37 nF
Max Collector Current550 A
Max Operating Temperature175 °C
Max Power Dissipation1.75 kW
Min Operating Temperature-40 °C
NTC ThermistorNo

Documents

Download datasheets and manufacturer documentation for Microchip APTGT450SK60G.

Electro Sonic
Datasheet6 pages11 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements