Microchip APT30D60BCTG

Fred D 600 V 30 A To-247 3 To-247 Tube Rohs Compliant: Yes |Microchip APT30D60BCTG
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-247-3
MountRadial, Through Hole
Weight38.000013 g
Technical
Average Rectified Current30 A
Capacitance44 pF
Current Rating30 A
Element ConfigurationCommon Cathode
Forward Current30 A
Forward Voltage1.8 V
Max Forward Surge Current (Ifsm)320 A
Max Junction Temperature (Tj)175 °C
Max Operating Temperature175 °C
Max Repetitive Reverse Voltage (Vrrm)600 V
Max Reverse Voltage (DC)600 V
Max Surge Current320 A
Min Operating Temperature-55 °C
Peak Non-Repetitive Surge Current320 A
Peak Reverse Current250 µA
Recovery Time23 ns
Reverse Recovery Time85 ns
Reverse Voltage600 V
Reverse Voltage (DC)600 V
Voltage Rating (DC)600 V
Dimensions
Height5.31 mm
Length21.46 mm
Width16.26 mm

Documents

Download datasheets and manufacturer documentation for Microchip APT30D60BCTG.

Electro Sonic
Datasheet4 pages19 years ago
Microchip
Datasheet4 pages19 years ago
iiiC
Datasheet4 pages19 years ago

Inventory History

3 month trend:
+142%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip APT30D60BCTG.

Related Parts

Descriptions

Descriptions of Microchip APT30D60BCTG provided by its distributors.

Fred D 600 V 30 A To-247 3 To-247 Tube Rohs Compliant: Yes |Microchip APT30D60BCTG
Diode Switching 600V 30A 3-Pin(3+Tab) TO-247
RECTIFIER MODULE - FAST RECOVERY/FRED
DIODE ARRAY SCHOTTKY 180V TO247

Images

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Technical Specifications

Physical
Case/PackageTO-247-3
MountRadial, Through Hole
Weight38.000013 g
Technical
Average Rectified Current30 A
Capacitance44 pF
Current Rating30 A
Element ConfigurationCommon Cathode
Forward Current30 A
Forward Voltage1.8 V
Max Forward Surge Current (Ifsm)320 A
Max Junction Temperature (Tj)175 °C
Max Operating Temperature175 °C
Max Repetitive Reverse Voltage (Vrrm)600 V
Max Reverse Voltage (DC)600 V
Max Surge Current320 A
Min Operating Temperature-55 °C
Peak Non-Repetitive Surge Current320 A
Peak Reverse Current250 µA
Recovery Time23 ns
Reverse Recovery Time85 ns
Reverse Voltage600 V
Reverse Voltage (DC)600 V
Voltage Rating (DC)600 V
Dimensions
Height5.31 mm
Length21.46 mm
Width16.26 mm

Documents

Download datasheets and manufacturer documentation for Microchip APT30D60BCTG.

Electro Sonic
Datasheet4 pages19 years ago
Microchip
Datasheet4 pages19 years ago
iiiC
Datasheet4 pages19 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements