Microchip APT2X101D100J

Rectifier Diode, 1 Phase, 2 Element, 95A, 1000V V(RRM), Silicon
Production

Price and Stock

Technical Specifications

Physical
Case/PackageSOT-227-4
MountChassis Mount, Screw
Number of Pins4
Weight30.000004 g
Technical
Average Rectified Current95 A
Capacitance110 pF
Current Rating95 A
Forward Current95 A
Forward Voltage2.5 V
Max Forward Surge Current (Ifsm)1 kA
Max Junction Temperature (Tj)175 °C
Max Operating Temperature175 °C
Max Repetitive Reverse Voltage (Vrrm)1 kV
Max Reverse Voltage (DC)1 kV
Max Surge Current1 kA
Min Operating Temperature-55 °C
Peak Non-Repetitive Surge Current1 kA
Peak Reverse Current250 µA
Recovery Time43 ns
Reverse Recovery Time300 ns
Reverse Voltage1 kV
Reverse Voltage (DC)1 kV
Voltage Rating (DC)1 kV
Dimensions
Height9.6 mm
Length38.2 mm
Width25.4 mm

Documents

Download datasheets and manufacturer documentation for Microchip APT2X101D100J.

Future Electronics
Datasheet4 pages13 years ago
Microchip
Datasheet4 pages19 years ago
Datasheet5 pages8 years ago
Datasheet4 pages19 years ago
Datasheet4 pages19 years ago
Datasheet4 pages19 years ago
Datasheet4 pages19 years ago
Elcodis
Datasheet4 pages12 years ago
iiiC
Datasheet4 pages13 years ago

Inventory History

3 month trend:
-30.22%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip APT2X101D100J.

Related Parts

Descriptions

Descriptions of Microchip APT2X101D100J provided by its distributors.

Rectifier Diode, 1 Phase, 2 Element, 95A, 1000V V(RRM), Silicon
APT2X101 Series 1000 V 95 A Ultrafast Soft Recovery Rectifier Diode - SOT-227
Rectifier Diode Switching 1KV 95A 300ns 4-Pin SOT-227 Tube

Images

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Technical Specifications

Physical
Case/PackageSOT-227-4
MountChassis Mount, Screw
Number of Pins4
Weight30.000004 g
Technical
Average Rectified Current95 A
Capacitance110 pF
Current Rating95 A
Forward Current95 A
Forward Voltage2.5 V
Max Forward Surge Current (Ifsm)1 kA
Max Junction Temperature (Tj)175 °C
Max Operating Temperature175 °C
Max Repetitive Reverse Voltage (Vrrm)1 kV
Max Reverse Voltage (DC)1 kV
Max Surge Current1 kA
Min Operating Temperature-55 °C
Peak Non-Repetitive Surge Current1 kA
Peak Reverse Current250 µA
Recovery Time43 ns
Reverse Recovery Time300 ns
Reverse Voltage1 kV
Reverse Voltage (DC)1 kV
Voltage Rating (DC)1 kV
Dimensions
Height9.6 mm
Length38.2 mm
Width25.4 mm

Documents

Download datasheets and manufacturer documentation for Microchip APT2X101D100J.

Future Electronics
Datasheet4 pages13 years ago
Microchip
Datasheet4 pages19 years ago
Datasheet5 pages8 years ago
Datasheet4 pages19 years ago
Datasheet4 pages19 years ago
Datasheet4 pages19 years ago
Datasheet4 pages19 years ago
Elcodis
Datasheet4 pages12 years ago
iiiC
Datasheet4 pages13 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements