PUI Audio API-4260-LW150-R

Audio Indicator Indicator Electromagnetic Wire Lead 7Vdc 100Hz to 6000Hz
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package100
MountFlanges, Panel
Weight31.751466 g
Technical
Current Rating350 mA
Frequency3.05 kHz
Max Operating Temperature60 °C
Max Supply Voltage24 V
Min Operating Temperature-20 °C
Min Supply Voltage7 V
Operating Supply Current350 mA
Self Resonant Frequency6 kHz
TerminationWire Leads
Voltage Rating12 V
Voltage Rating (DC)12 V
Dimensions
Diameter42 mm
Height25 mm
Height - Seated (Max)25.5016 mm
Length60 mm
Outside Diameter42 mm
Width25 mm

Documents

Download datasheets and manufacturer documentation for PUI Audio API-4260-LW150-R.

Electro Sonic
Datasheet1 page6 years ago
Newark
Datasheet2 pages13 years ago
Factory Futures
Datasheet4 pages13 years ago

Inventory History

3 month trend:
-12.44%

Engineering Resources

View Evaluation kits and Reference designs for PUI Audio API-4260-LW150-R.

Descriptions

Descriptions of PUI Audio API-4260-LW150-R provided by its distributors.

Audio Indicator Indicator Electromagnetic Wire Lead 7Vdc 100Hz to 6000Hz
ELEC MECH AUDIBLE SIGNAL, 6KHZ, 100DBA
API-4260 OBSOLETE LTB:27Feb2019
INDICATOR WITH 12 VDC RATED VOLTAGE
ELEC MECH AUDIBLE SIGNAL, 6KHZ, 100DBA;; ELEC MECH AUDIBLE SIGNAL, 6KHZ, 100DBA; Transducer Function:Audio Indicator; Tones:Continuous; Supply Voltage Min:7V; Supply Voltage Max:24V; Operating Current Max:350mA; Sound Level SPL:100dBA; Resonant Frequency:6kHz

Manufacturer Aliases

PUI Audio has several brands around the world that distributors may use as alternate names. PUI Audio may also be known as the following names:

  • PUI Audio Inc
  • PUI AUDIO INC(VA)
  • PUIAudioProjecti
  • Projects Unlimited Inc / PUI Audio

Part Number Aliases

This part may be known by these alternate part numbers:

  • API-4260-LW150-R.
  • API4260LW150R

Technical Specifications

Physical
Case/Package100
MountFlanges, Panel
Weight31.751466 g
Technical
Current Rating350 mA
Frequency3.05 kHz
Max Operating Temperature60 °C
Max Supply Voltage24 V
Min Operating Temperature-20 °C
Min Supply Voltage7 V
Operating Supply Current350 mA
Self Resonant Frequency6 kHz
TerminationWire Leads
Voltage Rating12 V
Voltage Rating (DC)12 V
Dimensions
Diameter42 mm
Height25 mm
Height - Seated (Max)25.5016 mm
Length60 mm
Outside Diameter42 mm
Width25 mm

Documents

Download datasheets and manufacturer documentation for PUI Audio API-4260-LW150-R.

Electro Sonic
Datasheet1 page6 years ago
Newark
Datasheet2 pages13 years ago
Factory Futures
Datasheet4 pages13 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant
WashableNo