Mean Well APC-35-1050

AC to DC LED Driver Enclosed Power Supply Single Output 11-33VDC @ 1050mA, 35 Watt
In Stock
Datasheet

Price and Stock

Technical Specifications

Physical
Case/PackageModule
MountPanel
Number of Pins4
Weight179.999996 g
Technical
Current - Output 11.05 A
Efficiency84 %
Max Input Current750 mA
Max Operating Temperature70 °C
Max Output Power34.7 W
Min Operating Temperature-30 °C
Number of Outputs1
Output Current1.05 A
Output Power34.7 W
Output Voltage33 V
Voltage - Output 133 V
Voltage Rating370 V
Dimensions
Depth57 mm
Height38.608 mm
Length219.964 mm
Width67.818 mm

Documents

Download datasheets and manufacturer documentation for Mean Well APC-35-1050.

Component Distributors Inc.
Datasheet2 pages10 years ago
Datasheet2 pages2 years ago
Datasheet2 pages6 years ago
Electro Sonic
Datasheet2 pages5 years ago
Datasheet2 pages8 years ago
Peak to Peak Power
Datasheet2 pages10 years ago
Future Electronics
Datasheet2 pages11 years ago
Datasheet2 pages3 years ago
Datasheet2 pages4 years ago
TME
Datasheet108 pages3 years ago
Datasheet150 pages3 years ago
Datasheet100 pages4 years ago
Datasheet2 pages6 years ago
Datasheet88 pages6 years ago
Datasheet112 pages6 years ago
Datasheet52 pages8 years ago
Datasheet44 pages9 years ago
Datasheet2 pages10 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages10 years ago
Jameco
Datasheet2 pages11 years ago
Telerex Europe
Datasheet2 pages11 years ago

Inventory History

3 month trend:
-2.01%

Engineering Resources

View Evaluation kits and Reference designs for Mean Well APC-35-1050.

Descriptions

Descriptions of Mean Well APC-35-1050 provided by its distributors.

AC to DC LED Driver Enclosed Power Supply Single Output 11-33VDC @ 1050mA, 35 Watt
The APC-35-1050 LED AC/DC Power Supply (35W) features 90~264 VAC input, 11~33V/1050mA Constant Current output, IP42 Plastic Case, +More!
Outputs = 1 / Output Voltage 1 V = 33 / Output Voltage Nominal 1 V = 33 / Output Current 1 A = 1.05 / Output Type = Fixed / Rated Power W = 34.7 / Input Voltage Min. VAC = 90 / Input Voltage Nominal = 230 VAC / Input Voltage Max. VAC = 264 / Housing Type = Plastic / Termination Type = 2-Wire Connection / Efficiency % = 84 / MTBF h = 4955900 / Protection Rating = IP42 / Operating Temperature Min. °C = -30 / Operating Temperature Max. °C = 70 / Length mm = 84 / Width mm = 57 / Height mm = 29.5 / Warranty = 2 Years

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL USA
  • MEAN WELL Enterprises Co Ltd
  • MEA
  • MEANW
  • FRANMARK
  • MW(MEAN WELL Enterprises)
  • MEAN WELL POWER SUPPLIES
  • MW (MEAN WELL)
  • MEAN WELL EUROPE BV

Technical Specifications

Physical
Case/PackageModule
MountPanel
Number of Pins4
Weight179.999996 g
Technical
Current - Output 11.05 A
Efficiency84 %
Max Input Current750 mA
Max Operating Temperature70 °C
Max Output Power34.7 W
Min Operating Temperature-30 °C
Number of Outputs1
Output Current1.05 A
Output Power34.7 W
Output Voltage33 V
Voltage - Output 133 V
Voltage Rating370 V
Dimensions
Depth57 mm
Height38.608 mm
Length219.964 mm
Width67.818 mm

Documents

Download datasheets and manufacturer documentation for Mean Well APC-35-1050.

Component Distributors Inc.
Datasheet2 pages10 years ago
Datasheet2 pages2 years ago
Datasheet2 pages6 years ago
Electro Sonic
Datasheet2 pages5 years ago
Datasheet2 pages8 years ago
Peak to Peak Power
Datasheet2 pages10 years ago
Future Electronics
Datasheet2 pages11 years ago
Datasheet2 pages3 years ago
Datasheet2 pages4 years ago
TME
Datasheet108 pages3 years ago
Datasheet150 pages3 years ago
Datasheet100 pages4 years ago
Datasheet2 pages6 years ago
Datasheet88 pages6 years ago
Datasheet112 pages6 years ago
Datasheet52 pages8 years ago
Datasheet44 pages9 years ago
Datasheet2 pages10 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages10 years ago
Jameco
Datasheet2 pages11 years ago
Telerex Europe
Datasheet2 pages11 years ago

Compliance

Environmental Classification
ApprovalsEN, UL
Lead FreeLead Free
RatingsIP30
RoHSCompliant