Microchip APA075-FGG144I

FPGA ProASICPLUS Family 75K Gates 180MHz 0.22um (CMOS) Technology 2.5V 144-Pin FBGA
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageFBGA
MountSurface Mount
Number of Pins144
Weight400.011771 mg
Technical
Frequency180 MHz
Max Frequency180 MHz
Max Operating Temperature85 °C
Max Supply Voltage2.7 V
Min Operating Temperature-40 °C
Min Supply Voltage2.3 V
Number of Gates75000
Number of I/Os100
Number of Registers3072
Operating Supply Voltage2.5 V
RAM Size3.4 kB
Dimensions
Height1.05 mm
Length13 mm
Width13 mm

Documents

Download datasheets and manufacturer documentation for Microchip APA075-FGG144I.

SHENGYU ELECTRONICS
Datasheet10 pages14 years ago
Mouser
Datasheet173 pages17 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip APA075-FGG144I.

Descriptions

Descriptions of Microchip APA075-FGG144I provided by its distributors.

FPGA ProASICPLUS Family 75K Gates 180MHz 0.22um (CMOS) Technology 2.5V 144-Pin FBGA
FPGA 75000 GATES 180 MHz PBGA144
ProASIC Plus Flash FPGA 75K System Gates

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • APA075FGG144I

Technical Specifications

Physical
Case/PackageFBGA
MountSurface Mount
Number of Pins144
Weight400.011771 mg
Technical
Frequency180 MHz
Max Frequency180 MHz
Max Operating Temperature85 °C
Max Supply Voltage2.7 V
Min Operating Temperature-40 °C
Min Supply Voltage2.3 V
Number of Gates75000
Number of I/Os100
Number of Registers3072
Operating Supply Voltage2.5 V
RAM Size3.4 kB
Dimensions
Height1.05 mm
Length13 mm
Width13 mm

Documents

Download datasheets and manufacturer documentation for Microchip APA075-FGG144I.

SHENGYU ELECTRONICS
Datasheet10 pages14 years ago
Mouser
Datasheet173 pages17 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements