Emerson Network Power APA06F05

Conv Dc-dc 20W 5 Vin 3.3 Vout Buck

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers
DistributorSKUMOQPkg
NS-APA06F05Contact
>1wk

Technical Specifications

Physical
Case/PackageModule
MountThrough Hole
Number of Pins11
Technical
Efficiency90 %
IsolationNon-Isolated
Max Input Voltage5.5 V
Max Operating Temperature55 °C
Max Output Current6 A
Max Power Dissipation20 W
Min Input Voltage4.5 V
Min Operating Temperature-25 °C
Number of Outputs1
Output Current6 A
Output Voltage3.3 V
Voltage - Output 13.3 V
Dimensions
Depth8.38 mm
Height13.97 mm
Length63.5 mm
Width8.382 mm

Engineering Resources

View Evaluation kits and Reference designs for Emerson Network Power APA06F05.

Descriptions

Descriptions of Emerson Network Power APA06F05 provided by its distributors.

CONV DC-DC 20W 5VIN 3.3VOUT BUCK

Manufacturer Aliases

Emerson Network Power has several brands around the world that distributors may use as alternate names. Emerson Network Power may also be known as the following names:

  • EMERSON NETWORK
  • Emerson Network Power Connectivity
  • EMERSON NETWORK POWER SOLUTION
  • EMERSON NETWORK POWE
  • EMERSON NETWORK PWR
  • Emerson Network Power Connectivity Solutions
  • EMERSON NETWORK POWER CONN SOL
  • EMERSON NETWORK POWER CO LTD
  • EMERSON POWER
  • EMERSON NETWOR
  • EMERSON NETWORK POWER CONNECTIVITY TROMPETER
  • EMERSON NETWORK POWER/EMBEDDED POWER
  • EMERSON NETWORK POWER CONNECTIVITY SOL L
  • emerson network power con
  • EMERSON NETWORK POWER CONNECTIVITY SOLUTIONS LTD
  • EMERSON NETWORK POWER/EMBEDDED POWER (VA)
  • EMERSON NETWORK POWERENERGY SYSTEM
  • Emerson Network Power/Johnson
  • Emerson Network Power Solutions
  • EF JOHNSON / EMERSON NETWORK POWER
  • EMERSON NETWORK POWER CONNECTIVITY SOLUTIONS (VA)
  • EMERSON NETWORK POWER SOL
  • EMERSONNPC
  • EMERSON NETWORK POWER CONN
  • Cambridge Products / Emerson Network Power

Technical Specifications

Physical
Case/PackageModule
MountThrough Hole
Number of Pins11
Technical
Efficiency90 %
IsolationNon-Isolated
Max Input Voltage5.5 V
Max Operating Temperature55 °C
Max Output Current6 A
Max Power Dissipation20 W
Min Input Voltage4.5 V
Min Operating Temperature-25 °C
Number of Outputs1
Output Current6 A
Output Voltage3.3 V
Voltage - Output 13.3 V
Dimensions
Depth8.38 mm
Height13.97 mm
Length63.5 mm
Width8.382 mm

Compliance

Environmental Classification
RoHSNon-Compliant