Diodes Inc. AP7341-18FS4-7

AP7341 Series 300 mA 1.8 V Fixed Output LDO Linear Regulator - X2-DFN1010-4
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountSurface Mount
Technical
Dropout Voltage500 mV
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Channels1
Number of Regulators1
Output Current300 mA
Output Voltage1.8 V

Documents

Download datasheets and manufacturer documentation for Diodes Inc. AP7341-18FS4-7.

Newark
Datasheet15 pages6 years ago
SHENGYU ELECTRONICS
Datasheet14 pages9 years ago

Inventory History

3 month trend:
-0.86%

Engineering Resources

View Evaluation kits and Reference designs for Diodes Inc. AP7341-18FS4-7.

Descriptions

Descriptions of Diodes Inc. AP7341-18FS4-7 provided by its distributors.

AP7341 Series 300 mA 1.8 V Fixed Output LDO Linear Regulator - X2-DFN1010-4
Ldo, Fixed, 1.8V, 0.3A, -40 To 85Deg C Rohs Compliant: Yes |Diodes Inc. AP7341-18FS4-7
LDO Regulator Pos 1.8V 0.3A 4-Pin X2-DFN EP T/R

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH

Technical Specifications

Physical
MountSurface Mount
Technical
Dropout Voltage500 mV
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Channels1
Number of Regulators1
Output Current300 mA
Output Voltage1.8 V

Documents

Download datasheets and manufacturer documentation for Diodes Inc. AP7341-18FS4-7.

Newark
Datasheet15 pages6 years ago
SHENGYU ELECTRONICS
Datasheet14 pages9 years ago

Compliance

Environmental Classification
RoHSCompliant