Diodes Inc. AP7333-28SRG-7

LDO Regulator Pos 2.8V 0.3A 3-Pin SOT-23R T/R
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23-3
Contact PlatingTin
MountSurface Mount
Number of Pins3
Weight7.994566 mg
Technical
Accuracy2 %
Dropout Voltage300 mV
Max Input Voltage6 V
Max Operating Temperature85 °C
Max Output Current300 mA
Max Power Dissipation540 mW
Min Current Limit400 mA
Min Input Voltage2 V
Min Operating Temperature-40 °C
Number of Channels1
Number of Outputs1
Number of Regulators1
Operating Supply Current65 µA
Output Current300 mA
Output TypeFixed
Output Voltage2.8 V
PolarityPositive
Power Dissipation540 W
Power Supply Rejection Ratio (PSRR)65 dB
Quiescent Current55 µA

Documents

Download datasheets and manufacturer documentation for Diodes Inc. AP7333-28SRG-7.

SHENGYU ELECTRONICS
Datasheet12 pages14 years ago

Inventory History

3 month trend:
-0.71%

Engineering Resources

View Evaluation kits and Reference designs for Diodes Inc. AP7333-28SRG-7.

Descriptions

Descriptions of Diodes Inc. AP7333-28SRG-7 provided by its distributors.

LDO Regulator Pos 2.8V 0.3A 3-Pin SOT-23R T/R
Ldo, Fixed, 2.8V, 0.3A, -40 To 85Deg C Rohs Compliant: Yes |Diodes Inc. AP7333-28SRG-7
300mA, Low Quiescent Current, Fast TransientLow Dropout Linear Regulator
AP7333 Tape & Reel (TR) Surface Mount Over Current Over Temperature Short Circuit voltage regulator linear 300mV 2.9mm 300mA 540W

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH

Technical Specifications

Physical
Case/PackageSOT-23-3
Contact PlatingTin
MountSurface Mount
Number of Pins3
Weight7.994566 mg
Technical
Accuracy2 %
Dropout Voltage300 mV
Max Input Voltage6 V
Max Operating Temperature85 °C
Max Output Current300 mA
Max Power Dissipation540 mW
Min Current Limit400 mA
Min Input Voltage2 V
Min Operating Temperature-40 °C
Number of Channels1
Number of Outputs1
Number of Regulators1
Operating Supply Current65 µA
Output Current300 mA
Output TypeFixed
Output Voltage2.8 V
PolarityPositive
Power Dissipation540 W
Power Supply Rejection Ratio (PSRR)65 dB
Quiescent Current55 µA

Documents

Download datasheets and manufacturer documentation for Diodes Inc. AP7333-28SRG-7.

SHENGYU ELECTRONICS
Datasheet12 pages14 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement127 pages11 years ago