Diodes Inc. AP2204K-5.0TRG1

Voltage Regulator; linear, LDO; fixed; Vout: 5V; Vin: 2.3-24V; 150mA; -40+85 deg.C; SMD; SOT23-5
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23-5
MountSurface Mount
Number of Pins5
Weight29.993795 mg
Technical
Dropout Voltage360 mV
Max Input Voltage24 V
Max Junction Temperature (Tj)125 °C
Max Operating Temperature85 °C
Max Output Current250 mA
Max Supply Voltage24 V
Min Input Voltage2.3 V
Min Operating Temperature-40 °C
Min Supply Voltage2.6 V
Nominal Supply Current10 nA
Number of Channels1
Number of Outputs1
Number of Regulators1
Operating Supply Current50 µA
Output Current150 mA
Output TypeFixed
Output Voltage5 V
PackagingTape & Reel (TR)
PolarityPositive
Power Supply Rejection Ratio (PSRR)60 dB
Quiescent Current50 µA
Reference Voltage1.265 V
Schedule B8542390000
Dimensions
Height1.3 mm
Length3.02 mm
Width1.7 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. AP2204K-5.0TRG1.

Future Electronics
Datasheet18 pages4 years ago
Datasheet18 pages13 years ago
SHENGYU ELECTRONICS
Datasheet18 pages7 years ago
Upverter
Technical Drawing6 pages7 years ago

Inventory History

3 month trend:
-39.88%

Engineering Resources

View Evaluation kits and Reference designs for Diodes Inc. AP2204K-5.0TRG1.

Related Parts

Descriptions

Descriptions of Diodes Inc. AP2204K-5.0TRG1 provided by its distributors.

Voltage Regulator; linear, LDO; fixed; Vout: 5V; Vin: 2.3-24V; 150mA; -40+85 deg.C; SMD; SOT23-5
LDO Regulator Pos 5V 0.25A 5-Pin SOT-23 T/R
AP2204 Series 5 V 150 mA Wide Input Voltage Range ULDO Regulator - SOT-23-5
Ldo, Fixed, 5V, 0.15A, -40 To 85Deg C Rohs Compliant: Yes |Diodes Inc. AP2204K-5.0TRG1
IC REG LINEAR 5V 150MA SOT23-5
LDO, FIXED, 5V, 0.15A, -40 TO 85DEG C; Available until stocks are exhausted
Fixed Positive LDO Regulator, 5V, 0.5V Dropout, PDSO5
Tape & Reel (TR) Surface Mount Over Current Over Temperature ROHS3Compliant voltage regulator linear 360mV 1.4mm 250mA -40C~85C

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH

Part Number Aliases

This part may be known by these alternate part numbers:

  • AP2204K5.0TRG1

Technical Specifications

Physical
Case/PackageSOT-23-5
MountSurface Mount
Number of Pins5
Weight29.993795 mg
Technical
Dropout Voltage360 mV
Max Input Voltage24 V
Max Junction Temperature (Tj)125 °C
Max Operating Temperature85 °C
Max Output Current250 mA
Max Supply Voltage24 V
Min Input Voltage2.3 V
Min Operating Temperature-40 °C
Min Supply Voltage2.6 V
Nominal Supply Current10 nA
Number of Channels1
Number of Outputs1
Number of Regulators1
Operating Supply Current50 µA
Output Current150 mA
Output TypeFixed
Output Voltage5 V
PackagingTape & Reel (TR)
PolarityPositive
Power Supply Rejection Ratio (PSRR)60 dB
Quiescent Current50 µA
Reference Voltage1.265 V
Schedule B8542390000
Dimensions
Height1.3 mm
Length3.02 mm
Width1.7 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. AP2204K-5.0TRG1.

Future Electronics
Datasheet18 pages4 years ago
Datasheet18 pages13 years ago
SHENGYU ELECTRONICS
Datasheet18 pages7 years ago
Upverter
Technical Drawing6 pages7 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant