Cooper Bussmann AP/HTC-200M

HTC Series Tin Plated Bronze Printed Circuit Board Fuse Clip
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialBronze
Contact MaterialBronze
Contact PlatingTin
MaterialBrass, Tin
MountHorizontal, PCB, Through Hole
Weight453.59237 mg
Technical
Current Rating6.3 A
Number of Circuits1
OrientationHorizontal
PackagingBulk
TerminationPC Pin
Voltage250 V
Voltage Rating (DC)600 V
Dimensions
Depth5.5 mm
Length5.5 mm
Width4.5 mm

Documents

Download datasheets and manufacturer documentation for Cooper Bussmann AP/HTC-200M.

Future Electronics
Datasheet2 pages10 years ago
Datasheet2 pages7 years ago
Datasheet2 pages12 years ago
Electro Sonic
Datasheet2 pages17 years ago
Mouser
Datasheet1 page16 years ago
Sager Electronics
Datasheet2 pages25 years ago

Inventory History

3 month trend:
-62.46%

Engineering Resources

View Evaluation kits and Reference designs for Cooper Bussmann AP/HTC-200M.

Descriptions

Descriptions of Cooper Bussmann AP/HTC-200M provided by its distributors.

HTC Series Tin Plated Bronze Printed Circuit Board Fuse Clip
Fuse Clip/Ammo Pack |Eaton Bussmann AP/HTC-200M
Fuse Clip 6.3A 250VAC Through Hole Pin Ammo

Manufacturer Aliases

Cooper Bussmann has several brands around the world that distributors may use as alternate names. Cooper Bussmann may also be known as the following names:

  • BUSSMANN
  • COOPER BUSSMAN
  • BUSSMAN
  • BUSS
  • BUSSMANN/COOPER
  • BUS
  • Eaton Bussmann
  • COOPER BUSS
  • BUSSMA
  • BUSS FUSES
  • COOPER BUSSMANN INC
  • MAGNUM/COOPER BUSSMANN
  • BUSSMN
  • BUSSMANN BY EATON
  • BUSSMANN DIVISION
  • EDISON
  • BUSS FUSE
  • BUSSMANN / EATON
  • BUSSMAN FUSES
  • COOPER BUSSM
  • EATON BUSSMANN SERIES
  • BUSSMANN COOPER BUSS
  • Eaton / Cooper Bussmann
  • COOPER BUSSMANN LLC
  • Bussmann Cooper Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • AP-HTC-200M
  • AP/HTC200M
  • APHTC-200M
  • APHTC200M

Technical Specifications

Physical
Body MaterialBronze
Contact MaterialBronze
Contact PlatingTin
MaterialBrass, Tin
MountHorizontal, PCB, Through Hole
Weight453.59237 mg
Technical
Current Rating6.3 A
Number of Circuits1
OrientationHorizontal
PackagingBulk
TerminationPC Pin
Voltage250 V
Voltage Rating (DC)600 V
Dimensions
Depth5.5 mm
Length5.5 mm
Width4.5 mm

Documents

Download datasheets and manufacturer documentation for Cooper Bussmann AP/HTC-200M.

Future Electronics
Datasheet2 pages10 years ago
Datasheet2 pages7 years ago
Datasheet2 pages12 years ago
Electro Sonic
Datasheet2 pages17 years ago
Mouser
Datasheet1 page16 years ago
Sager Electronics
Datasheet2 pages25 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant