Cooper Bussmann AP/ETF-1.6

Fuse Micro 1.6A 250V Slow Blow 2-Pin Radial Through Hole Ammo Pack

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers
DistributorSKUMOQPkg
NS-AP/ETF-1.6Contact
>1wk

Technical Specifications

Physical
Case/PackageRadial
Number of Pins2
Weight907.18474 mg
Technical
Current Rating1.6 A
Max Voltage Rating (AC)250 V
Min Operating Temperature-55 °C
TerminationRadial
Voltage Rating (AC)250 V
Dimensions
Diameter8.35 mm
Length7.7 mm

Engineering Resources

View Evaluation kits and Reference designs for Cooper Bussmann AP/ETF-1.6.

Descriptions

Descriptions of Cooper Bussmann AP/ETF-1.6 provided by its distributors.

Fuse Micro 1.6A 250V Slow Blow 2-Pin Radial Through Hole Ammo Pack
FUSE BOARD MOUNT 1.6A 277VAC RAD

Manufacturer Aliases

Cooper Bussmann has several brands around the world that distributors may use as alternate names. Cooper Bussmann may also be known as the following names:

  • BUSSMANN
  • COOPER BUSSMAN
  • BUSSMAN
  • BUSS
  • BUSSMANN/COOPER
  • BUS
  • Eaton Bussmann
  • COOPER BUSS
  • BUSSMA
  • BUSS FUSES
  • COOPER BUSSMANN INC
  • MAGNUM/COOPER BUSSMANN
  • BUSSMN
  • BUSSMANN BY EATON
  • BUSSMANN DIVISION
  • EDISON
  • BUSS FUSE
  • BUSSMANN / EATON
  • BUSSMAN FUSES
  • COOPER BUSSM
  • EATON BUSSMANN SERIES
  • BUSSMANN COOPER BUSS
  • Eaton / Cooper Bussmann
  • COOPER BUSSMANN LLC
  • Bussmann Cooper Industries

Technical Specifications

Physical
Case/PackageRadial
Number of Pins2
Weight907.18474 mg
Technical
Current Rating1.6 A
Max Voltage Rating (AC)250 V
Min Operating Temperature-55 °C
TerminationRadial
Voltage Rating (AC)250 V
Dimensions
Diameter8.35 mm
Length7.7 mm

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant