Alpha & Omega Semiconductor AONR21321

Trans Mosfet P-ch 30V 13A 8-PIN Dfn Ep T/r
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Technical
Continuous Drain Current (ID)-24 A
Drain to Source Breakdown Voltage-30 V
Drain to Source Resistance13.5 mΩ
Drain to Source Voltage (Vdss)-30 V
Gate to Source Voltage (Vgs)25 V
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Min Operating Temperature-55 °C
Number of Channels1
Power Dissipation4.1 W
Schedule B8541290080
Turn-Off Delay Time30 ns
Turn-On Delay Time10.5 ns
Dimensions
Height900 µm

Documents

Download datasheets and manufacturer documentation for Alpha & Omega Semiconductor AONR21321.

Alpha & Omega Semiconductor SCT
Datasheet6 pages6 years ago
Technical Drawing1 page8 years ago

Inventory History

3 month trend:
-15.09%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Alpha & Omega Semiconductor AONR21321.

Descriptions

Descriptions of Alpha & Omega Semiconductor AONR21321 provided by its distributors.

Trans MOSFET P-CH 30V 13A 8-Pin DFN EP T/R
30V P-Channel MOSFET, DFN3x3A-8L_EP, RoHS
Alpha & Omega Semiconductor SCT
Power Field-Effect Transistor, 24A I(D), 30V, 0.0165ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET
30V 24A 16.5mΩ@12A,10V P Channel DFN-8(3x3) MOSFETs ROHS
IC SUPERVISOR 1 CHANNEL SC70-3

Manufacturer Aliases

Alpha & Omega Semiconductor has several brands around the world that distributors may use as alternate names. Alpha & Omega Semiconductor may also be known as the following names:

  • ALPHA & OMEGA
  • AOS
  • Alpha & Omega Semiconductor Inc
  • Alpha and Omega Semiconductor
  • ALPHA AND OMEGA
  • ALPHA & OMEGA SEMI
  • Alpha and Omega Semiconductor Inc
  • Alpha & Omega Semiconductors
  • ALPHA & OMEGA SEMICONDUCTOR LTD
  • Alpha & Omega Semicon
  • Alpha & Omega Semic
  • ALPHAO
  • ALPHA AND OMEGA SEMICONDUCTOR (HONG KONG)LTD
  • Alpha & Omega Semiconductors (AOS)
  • Alpha & Omega Semiconduct
  • ALPHA & OMEGA SEMICO
  • ALPHA & OMEGA SEMICONDUCTOR INC (VA)
  • ALPHA & OM
  • Alpha and Omega Computer
  • Alpha & Omega Semiconducto
  • Alpha & Omega Semiconductor(AOS)
  • ALPHA & OMEGA07K
  • AOSC
  • Alpha Semiconductor
  • Alpha & Omega Semicondutor

Technical Specifications

Technical
Continuous Drain Current (ID)-24 A
Drain to Source Breakdown Voltage-30 V
Drain to Source Resistance13.5 mΩ
Drain to Source Voltage (Vdss)-30 V
Gate to Source Voltage (Vgs)25 V
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Min Operating Temperature-55 °C
Number of Channels1
Power Dissipation4.1 W
Schedule B8541290080
Turn-Off Delay Time30 ns
Turn-On Delay Time10.5 ns
Dimensions
Height900 µm

Documents

Download datasheets and manufacturer documentation for Alpha & Omega Semiconductor AONR21321.

Alpha & Omega Semiconductor SCT
Datasheet6 pages6 years ago
Technical Drawing1 page8 years ago

Compliance

Environmental Classification
RoHSNon-Compliant