| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 785-1796-1-ND | 18,668 | 1 | Cut Tape | ||||||||
| TME | AONR21307 | 0 | 5K | 23h | ||||||||
| Arrow Electronics | AONR21307 | 0 | 5K | |||||||||
| Win Source | WS-AONR21307 | 45,000 | 205 | 8h | ||||||||
| UnikeyIC | AONR21307 | 30,000 | 5K | Tape & Reel | 7h |
Download datasheets and manufacturer documentation for Alpha & Omega Semiconductor AONR21307.
Download Alpha & Omega Semiconductor AONR21307 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of Alpha & Omega Semiconductor AONR21307 provided by its distributors.
Alpha & Omega Semiconductor has several brands around the world that distributors may use as alternate names. Alpha & Omega Semiconductor may also be known as the following names:
Download datasheets and manufacturer documentation for Alpha & Omega Semiconductor AONR21307.