PUI Audio AOM-5244L

Microphones 1.0kOhm x 9.7mm
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers
DistributorSKUMOQPkg
AOM-5244LContact1
13h
AOM-5244LContact
>1wk

Technical Specifications

Physical
ShapeCircular
Technical
DirectionOmnidirectional
Impedance1 kΩ
Operating Supply Current500 µA
Operating Supply Voltage4.5 V
Output TypeAnalog
PackagingBulk
Resistance1 kΩ
TerminationSolder
Voltage Rating10 V
Dimensions
Depth5.2 mm
Diameter9.7 mm
Height5.4 mm

Documents

Download datasheets and manufacturer documentation for PUI Audio AOM-5244L.

Mouser
Datasheet0 pages0 years ago

Engineering Resources

View Evaluation kits and Reference designs for PUI Audio AOM-5244L.

Descriptions

Descriptions of PUI Audio AOM-5244L provided by its distributors.

Microphones 1.0kOhm x 9.7mm
MICROPHONE, OMNI LEADS 9.7MM
MIC COND ANALOG OMNI -44DB

Manufacturer Aliases

PUI Audio has several brands around the world that distributors may use as alternate names. PUI Audio may also be known as the following names:

  • PUI Audio Inc
  • PUI AUDIO INC(VA)
  • PUIAudioProjecti
  • Projects Unlimited Inc / PUI Audio

Technical Specifications

Physical
ShapeCircular
Technical
DirectionOmnidirectional
Impedance1 kΩ
Operating Supply Current500 µA
Operating Supply Voltage4.5 V
Output TypeAnalog
PackagingBulk
Resistance1 kΩ
TerminationSolder
Voltage Rating10 V
Dimensions
Depth5.2 mm
Diameter9.7 mm
Height5.4 mm

Documents

Download datasheets and manufacturer documentation for PUI Audio AOM-5244L.

Mouser
Datasheet0 pages0 years ago

Compliance

Environmental Classification
RoHSNon-Compliant