Cooper Bussmann ANL-225

Fuse Limiter Non-Time Delay Acting 225A 32V Stud Mount Lug 81.03 X 22.35mm CE/UL
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingSilver
MountBolt, Stud
Number of Pins2
Weight22.679619 g
Technical
Current225 A
Current Rating225 A
Max Voltage Rating (AC)32 V
Max Voltage Rating (DC)80 V
TypeElectrical
Voltage Rating32 V
Voltage Rating (AC)32 V
Voltage Rating (DC)80 V
Dimensions
Depth22.2 mm
Height61 mm
Length36.6 mm
Width8.7 mm

Documents

Download datasheets and manufacturer documentation for Cooper Bussmann ANL-225.

RS (Formerly Allied Electronics)
Datasheet2 pages8 years ago
Sager Electronics
Datasheet1 page20 years ago

Inventory History

3 month trend:
+71.60%

Engineering Resources

View Evaluation kits and Reference designs for Cooper Bussmann ANL-225.

Related Parts

Descriptions

Descriptions of Cooper Bussmann ANL-225 provided by its distributors.

Fuse Limiter Non-Time Delay Acting 225A 32V Stud Mount Lug 81.03 X 22.35mm CE/UL
225 amp ANL Low voltage limiter isolates faults in equipment systems such as lift trucks,aviation,and other battery operated systems. It has a silver-plated copper link.
Bussmann provides the broadest offering of UL listed Cable Limiters, Welder Limiters, Circuit Limiters and accessories. With products rated for AC or DC applications to suit your specific application requirements.
COOPER BUSSMANN ANL-225 Fuse, 225A, ANL, 32VAC/80VDC, Bolt-On. More details: Fuse, Low Voltage, Series ANL, Voltage Rating 32VAC/80VDC, Fuse Amps 225, Fast Acting, Yes, Single Element, Fiberglass Body Material, Bolt-On Body Style, Interrupt Rating 6kA at 32VAC, 2.7kA at 800VDC, Length 3-3/16 In., Diameter 7/8 In., G3430411, Standards UL Guide JFHR2, CSA Certification Class 1422-30, SAE J1171

Manufacturer Aliases

Cooper Bussmann has several brands around the world that distributors may use as alternate names. Cooper Bussmann may also be known as the following names:

  • BUSSMANN
  • COOPER BUSSMAN
  • BUSSMAN
  • BUSS
  • BUSSMANN/COOPER
  • BUS
  • Eaton Bussmann
  • COOPER BUSS
  • BUSSMA
  • BUSS FUSES
  • COOPER BUSSMANN INC
  • MAGNUM/COOPER BUSSMANN
  • BUSSMN
  • BUSSMANN BY EATON
  • BUSSMANN DIVISION
  • EDISON
  • BUSS FUSE
  • BUSSMANN / EATON
  • BUSSMAN FUSES
  • COOPER BUSSM
  • EATON BUSSMANN SERIES
  • BUSSMANN COOPER BUSS
  • Eaton / Cooper Bussmann
  • COOPER BUSSMANN LLC
  • Bussmann Cooper Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • ANL 225
  • ANL225

Technical Specifications

Physical
Contact PlatingSilver
MountBolt, Stud
Number of Pins2
Weight22.679619 g
Technical
Current225 A
Current Rating225 A
Max Voltage Rating (AC)32 V
Max Voltage Rating (DC)80 V
TypeElectrical
Voltage Rating32 V
Voltage Rating (AC)32 V
Voltage Rating (DC)80 V
Dimensions
Depth22.2 mm
Height61 mm
Length36.6 mm
Width8.7 mm

Documents

Download datasheets and manufacturer documentation for Cooper Bussmann ANL-225.

RS (Formerly Allied Electronics)
Datasheet2 pages8 years ago
Sager Electronics
Datasheet1 page20 years ago

Compliance

Environmental Classification
ApprovalsUR
Radiation HardeningNo
RoHSCompliant