AND Optoelectronics AND180HRP

Led, Red, T-1 3/4 (5MM), 6CD, 630NM
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers
DistributorSKUMOQPkg
AND180HRPContact
>1wk

Technical Specifications

Physical
ColorRed
MountThrough Hole
Technical
Forward Current20 mA
Forward Voltage1.9 V
Lens StyleRound
Logic FunctionAND
Luminous Intensity6 cd
Viewing Angle8 °
Wavelength630 nm

Documents

Download datasheets and manufacturer documentation for AND Optoelectronics AND180HRP.

Newark
Datasheet5 pages13 years ago
Datasheet5 pages14 years ago
Datasheet5 pages15 years ago
element14 APAC
Datasheet2 pages16 years ago
RS (Formerly Allied Electronics)
Datasheet1 page16 years ago

Engineering Resources

View Evaluation kits and Reference designs for AND Optoelectronics AND180HRP.

Related Parts

Descriptions

Descriptions of AND Optoelectronics AND180HRP provided by its distributors.

LED, RED, T-1 3/4 (5MM), 6CD, 630NM
Led, Red, T-1 3/4 (5Mm), 6Cd, 630Nm; Led Color:Red; Led Mounting:Through Hole; Bulb Size:T-1 3/4 (5Mm); Forward Current If:20Ma; Forward Voltage:1.9V; Wavelength Typ:630Nm; Luminous Intensity:6Cd; Viewing Angle:8°; Lens Shape:Round Rohs Compliant: Yes |And Optoelectronics AND180HRP

Manufacturer Aliases

AND Optoelectronics has several brands around the world that distributors may use as alternate names. AND Optoelectronics may also be known as the following names:

  • AND
  • AND OPTO
  • AND DISPLAYS
  • PURD
  • AND OPTOEL
  • AND OPT

Technical Specifications

Physical
ColorRed
MountThrough Hole
Technical
Forward Current20 mA
Forward Voltage1.9 V
Lens StyleRound
Logic FunctionAND
Luminous Intensity6 cd
Viewing Angle8 °
Wavelength630 nm

Documents

Download datasheets and manufacturer documentation for AND Optoelectronics AND180HRP.

Newark
Datasheet5 pages13 years ago
Datasheet5 pages14 years ago
Datasheet5 pages15 years ago
element14 APAC
Datasheet2 pages16 years ago
RS (Formerly Allied Electronics)
Datasheet1 page16 years ago

Compliance

Environmental Classification
REACH SVHCUnknown
RoHSCompliant