AND Displays AND180CRP

LED; Red; 3600mcd; 5.6mmDia.; T-1-3/4; 40mA If; 660nm; Water Clear; 5V Vr
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers
DistributorSKUMOQPkg
AND180CRPContact
>1wk

Technical Specifications

Physical
ColorRed
Lens ColorClear
MountThrough Hole
Technical
Forward Current20 mA
Forward Voltage1.7 V
Lens StyleRound
Logic FunctionAND
Luminous Intensity3.6 cd
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Viewing Angle10 °
Voltage Rating (DC)1.7 V
Wavelength643 nm
Dimensions
Diameter5.6 mm

Documents

Download datasheets and manufacturer documentation for AND Displays AND180CRP.

Newark
Datasheet5 pages13 years ago
Datasheet5 pages14 years ago
Datasheet5 pages15 years ago
Datasheet2 pages17 years ago
RS (Formerly Allied Electronics)
Datasheet1 page16 years ago
Datasheet2 pages19 years ago
Farnell
Datasheet2 pages16 years ago

Engineering Resources

View Evaluation kits and Reference designs for AND Displays AND180CRP.

Related Parts

Descriptions

Descriptions of AND Displays AND180CRP provided by its distributors.

LED; Red;3600mcd;5.6mmDia.;T-1-3/4;40mA If;660nm;Water Clear;5V Vr
LED, RED, T-1 3/4 (5MM), 3.6CD, 643NM
LED, RED, T-1 3/4 (5MM), 3.6CD, 643NM; B; LED, RED, T-1 3/4 (5MM), 3.6CD, 643NM; Bulb Size:T-1 3/4 (5mm); LED Color:Red; Luminous Intensity:3.6cd; Viewing Angle:10°; Forward Current If:20mA; Forward Voltage:1.7V; LED Mounting:Through Hole; Lens Shape:Round; Color:Red

Manufacturer Aliases

AND Displays has several brands around the world that distributors may use as alternate names. AND Displays may also be known as the following names:

  • AND / Purdy Electronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • AND180CRP.

Technical Specifications

Physical
ColorRed
Lens ColorClear
MountThrough Hole
Technical
Forward Current20 mA
Forward Voltage1.7 V
Lens StyleRound
Logic FunctionAND
Luminous Intensity3.6 cd
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Viewing Angle10 °
Voltage Rating (DC)1.7 V
Wavelength643 nm
Dimensions
Diameter5.6 mm

Documents

Download datasheets and manufacturer documentation for AND Displays AND180CRP.

Newark
Datasheet5 pages13 years ago
Datasheet5 pages14 years ago
Datasheet5 pages15 years ago
Datasheet2 pages17 years ago
RS (Formerly Allied Electronics)
Datasheet1 page16 years ago
Datasheet2 pages19 years ago
Farnell
Datasheet2 pages16 years ago

Compliance

Environmental Classification
REACH SVHCUnknown
RoHSCompliant