Honeywell AML51-C10K

Accessory, Square Button for Pushbutton, Black, No Legend

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Lens ColorBlack
Technical
Illumination ColorBlack
Illumination TypeIlluminated
Lens StyleSquare
Dimensions
Height4.8 mm
Length20.5 mm

Documents

Download datasheets and manufacturer documentation for Honeywell AML51-C10K.

Master Electronics
Datasheet4 pages11 years ago
element14 APAC
Datasheet5 pages28 years ago
Electro Sonic
Datasheet3 pages19 years ago
Farnell
Datasheet5 pages26 years ago

Inventory History

3 month trend:
-16.10%

Engineering Resources

View Evaluation kits and Reference designs for Honeywell AML51-C10K.

Related Parts

Descriptions

Descriptions of Honeywell AML51-C10K provided by its distributors.

Accessory, Square Button for Pushbutton, Black, No Legend
Industrial Panel Mount Indicators / Switch Indicators LENS SQUARE BLACK
Switch Actuator; For Use With:AML11, AML12, AML21 Series Pushbutton Switches; Lens Color:Black; Lens Height:4.8mm ;RoHS Compliant: Yes
LENS, SQUARE, BLACK; For Use With:AML51 Series Pushbutton Switches; Lens Colour:Black; Lens Height:4.8mm; SVHC:No SVHC (20-Jun-2011); Colour:Black; External Length / Height:4.8mm; Height:4.8mm; Lamp Base Type:Square

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • HONEYWE
  • Honeywell Aerospace
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • HNYWEL
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO
  • HONEYWELL PTE LTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • AML51C10K

Technical Specifications

Physical
ColorBlack
Lens ColorBlack
Technical
Illumination ColorBlack
Illumination TypeIlluminated
Lens StyleSquare
Dimensions
Height4.8 mm
Length20.5 mm

Documents

Download datasheets and manufacturer documentation for Honeywell AML51-C10K.

Master Electronics
Datasheet4 pages11 years ago
element14 APAC
Datasheet5 pages28 years ago
Electro Sonic
Datasheet3 pages19 years ago
Farnell
Datasheet5 pages26 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago