Honeywell AML24GBA3AA04

Switch Lighted Rocker; 2A/250V AC; On-Off-On; SPDT

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialSilver
Contact PlatingSilver
Mechanical Life25 kcycles
MountPanel, Snap in
Number of Pins3
Technical
Current Rating2 A
Electrical Life25 kcycles
OrientationStraight
Switch FunctionOn-Off-On
TerminationPC Pins
Throw ConfigurationSPDT
Voltage Rating (AC)125 V
Voltage Rating (DC)24 V

Documents

Download datasheets and manufacturer documentation for Honeywell AML24GBA3AA04.

Sager Electronics
Datasheet75 pages4 years ago
Datasheet2 pages26 years ago
Electro Sonic
Datasheet8 pages8 years ago
Datasheet8 pages23 years ago
Agility
Datasheet16 pages12 years ago

Engineering Resources

View Evaluation kits and Reference designs for Honeywell AML24GBA3AA04.

Descriptions

Descriptions of Honeywell AML24GBA3AA04 provided by its distributors.

Switch Lighted Rocker; 2A/250V AC; On-Off-On; SPDT
Rocker Switches SPDT 3POS 2LAMP CKTS RECT. ROCKR SW
AML24 Series Rocker Switch, SPDT, 3 position, Silver Contacts, 0.025 in x 0.025 in (Printed Circuit or Push-on), 2 Lamp Circuits, Rectangle, Snap-in Panel Electronic control rectangular rocker switch housings. Available with one or two lamps or nonlighted displays. Housings have black paddles and bezels. Terminals are 0.110 in by 0.020 in, or 0.025 in by 0.025 in with silver or gold contacts. Switches have two or three position operating action, with one circuit on and one circuit off in extreme operating position. Rocker operators ordered separately.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • HONEYWE
  • Honeywell Aerospace
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • HNYWEL
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO
  • HONEYWELL PTE LTD

Technical Specifications

Physical
Contact MaterialSilver
Contact PlatingSilver
Mechanical Life25 kcycles
MountPanel, Snap in
Number of Pins3
Technical
Current Rating2 A
Electrical Life25 kcycles
OrientationStraight
Switch FunctionOn-Off-On
TerminationPC Pins
Throw ConfigurationSPDT
Voltage Rating (AC)125 V
Voltage Rating (DC)24 V

Documents

Download datasheets and manufacturer documentation for Honeywell AML24GBA3AA04.

Sager Electronics
Datasheet75 pages4 years ago
Datasheet2 pages26 years ago
Electro Sonic
Datasheet8 pages8 years ago
Datasheet8 pages23 years ago
Agility
Datasheet16 pages12 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago