Amprobe AMB-3

Amprobe AMB-3 Analog Megohmmeter - Insulation Resistance Tester. 500V DC Max Test Voltage

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical
AMB-3 3 Buy Now »
USD
149.95 149.95 149.95 149.95 149.95
Newark
14C4007 3 Buy Now »
USD
134.96 134.96 134.96 134.96 134.96
Zoro
G2589167 Yes ··
USD
152.20 152.20 152.20 152.20 152.20
Test Equipment Depot
AMB3 6 Buy Now »
USD
118.95 118.95 118.95 118.95 118.95
Hutch & Son
AMB-3 1 ··
USD
149.95 149.95 149.95 149.95 149.95
Raptor Supplies
GR0146877 Yes ··
GBP
178.19 178.19 178.19 178.19 178.19
Allied Electronics
70102105 0 ··
USD
149.95 149.95 149.95 149.95 149.95
Digi-Key
AMB-3-ND 0 ··
USD
149.95 149.95 149.95 149.95 149.95
Grainger
1WXH7 Yes ··
USD
172.50 172.50 172.50 172.50 172.50
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
AMB-3 Contact ··

Descriptions

Insulation Tester (Megohmmeter); Insulation Tester Type:Analog Megohmmeter; Insulation Testing Voltage:0VAC to 600VAC; Insulation Test Resistance:0Mohm to 1000Mohm; External Height:9.9"; External Width:5.85"; External Depth:1.8" ;RoHS Compliant: NA
Newark
ANALOG MEGOHMMETER, INSULATION TESTER, 1000V
Allied Electronics
Battery Operated Megohmmeter 500VDC - GR0146877
Raptor Supplies
Amprobe AMB-3 Insulation Resistance Tester
Hutch & Son
AMPROBE AMB-3 Battery Operated Megohmmeter, 500VDC. More details: Battery Operated Megohmmeter, Output Test Voltage 500VDC, Insulation Resistance Range 1000 megohm, Live Circuit Detection 0 to 600VAC/DC, Display Analog, Accuracy +/-5 Percent of Reading, Power Source (4) AA Batteries (Not Supplied), Includes Test Leads and Carrying Case, Manufacturers Warranty Length 1 yr.
Zoro
Amprobe AMB-3 Analog Megohmmeter - Insulation Resistance Tester. 500V DC Max Test Voltage
Test Equipment Depot
ANALOG MEGOHMMETER 1000V
Digi-Key
Battery Operated Megohmmeter, Output Test Voltage 500VDC, Insulation Resistance Range 1000 megohm, Live Circuit Detection 0 to 600VAC/DC, Display Analog, Accuracy +/-5 Percent of Reading, Power Source (4) AA Batteries (Not Supplied), Includes Test Leads and Carrying Case, Manufacturers Warranty Length 1 yr.
Grainger

Technical Specifications

RoHS Not Applicable

Documents

element14
Datasheet 84 pages 7 years ago
Newark
Datasheet 6 pages 13 years ago

Images

Alternate Names

AMPROBE INSTRUMENTS AMB-3
BEHA-AMPROBE AMB-3
AMPROBE FLUKE ELECTRONICS AMB-3
Amprobe Test Equip AMB-3
AMPROBE INSTR AMB-3
AMPROBE TEST TO AMB-3
AMPROBE INST CORP AMB-3
AMPROBE INSTRUMENT AMB-3

Search for other parts like AMB-3 »