AMD AM29LV065DU-90REI

64 Megabit (8 M x 8-Bit) CMOS 3.0 Volt-only Uniform Sector Flash Memory with VersatileIOTM Control

Datasheets & Documents

Download datasheets and manufacturer documentation for AMD AM29LV065DU-90REI.

IHS

Datasheet56 pages21 years ago

RS (Formerly Allied Electronics)

Newark

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2000-08-04

Descriptions

Descriptions of AMD AM29LV065DU-90REI provided by its distributors.

64 Megabit (8 M x 8-Bit) CMOS 3.0 Volt-only Uniform Sector Flash Memory with VersatileIOTM Control
8M X 8 FLASH 3V PROM 90 ns PDSO48
Flash, 8MX8, 90ns, PDSO48
standard package
Flash Memory IC; Memory Configuration:8M x 8; Package/Case:48-TSOP; Supply Voltage Max:3.6V; Leaded Process Compatible:No; Peak Reflow Compatible (260 C):No; Access Time, Tacc:90ns; Mounting Type:Surface Mount; Supply Voltage:3V RoHS Compliant: No

Manufacturer Aliases

AMD has several brands around the world that distributors may use as alternate names. AMD may also be known as the following names:

  • MMI
  • ADVANCED MICRO DEVICES
  • AMC
  • AMD Xilinx
  • ADM
  • Advanced Micro Devices (AMD)
  • SPAN
  • ADVANCED MICRO DEVICES INC
  • AMT
  • ADVANCED
  • AMD (ADVANCED MICRO DEVICES)
  • MONOLITHIC MEMORIES
  • PALCE
  • ADVANCED MICRO DEVIC
  • AMD INC
  • MONOLITHIC MEMORY INC
  • BAE
  • ADVANCED MICRO DEVICE
  • SPN
  • MONOLITHIC MEMO
  • LOCKHEED
  • AMD Advanced Micro Devices Inc
  • Monolithic Memories Inc
  • VANTIS
  • AMD Advan
  • Advanced Micro Devices (AMD)

Part Number Aliases

This part may be known by these alternate part numbers:

  • AM29LV065DU 90REI
  • AM29LV065DU90REI