Cypress Semiconductor AM29LV008BT-90ED

NOR Flash Parallel 3V/3.3V 8M-bit 1M x 8 90ns 40-Pin TSOP

Price and Stock

Technical Specifications

Physical
Case/PackageTSOP
MountSurface Mount
Number of Pins40
Technical
Access Time90 ns
Address Bus Width20 b
Density8 Mb
InterfaceParallel
Max Operating Temperature70 °C
Max Supply Voltage3.6 V
Memory Size976.6 kB
Memory TypeNOR
Min Operating Temperature0 °C
Min Supply Voltage2.7 V
Nominal Supply Current12 mA
Sync/AsyncAsynchronous
Word Size8 b

Engineering Resources

View Evaluation kits and Reference designs for Cypress Semiconductor AM29LV008BT-90ED.

Descriptions

Descriptions of Cypress Semiconductor AM29LV008BT-90ED provided by its distributors.

NOR Flash Parallel 3V/3.3V 8M-bit 1M x 8 90ns 40-Pin TSOP
1M X 8 FLASH 3V PROM 90 ns PDSO40
Flash Memory IC; Leaded Process Compatible:Yes; Memory Size:8Mbit; Package/Case:48-TSOP; Peak Reflow Compatible (260 C):Yes; Supply Voltage Max:3V; Access Time, Tacc:90ns; Series:AM29 RoHS Compliant: Yes

Manufacturer Aliases

Cypress Semiconductor has several brands around the world that distributors may use as alternate names. Cypress Semiconductor may also be known as the following names:

  • CYPRESS
  • CYP
  • Cypress Semiconductor Corp
  • CYPRES
  • IC WORKS
  • CYPR
  • IMI
  • GALVANTECH
  • CYPRESS SEMI
  • ICW
  • CYPREES
  • CYPRESS SEMICONDUCTO
  • CYPRE
  • Cypress Semicon
  • CRYESS
  • CYCPRESS
  • CYPRESS SEMICONDUCTORS
  • Cypress Semiconductor Corporation
  • GALVANTEC
  • CYPERSS
  • CYPRS
  • Cypress Semiconductor Cor
  • CYPSEM
  • CPYRESS
  • Cypress / Spansion

Part Number Aliases

This part may be known by these alternate part numbers:

  • AM29LV008BT90ED

Technical Specifications

Physical
Case/PackageTSOP
MountSurface Mount
Number of Pins40
Technical
Access Time90 ns
Address Bus Width20 b
Density8 Mb
InterfaceParallel
Max Operating Temperature70 °C
Max Supply Voltage3.6 V
Memory Size976.6 kB
Memory TypeNOR
Min Operating Temperature0 °C
Min Supply Voltage2.7 V
Nominal Supply Current12 mA
Sync/AsyncAsynchronous
Word Size8 b

Compliance

Environmental Classification
RoHSCompliant