AMD AM27C256-150DC

IC 27C256 EPROM Memory 256Kb (32K x 8) Parallel 150ns DIP-28 UV
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for AMD AM27C256-150DC.

IHS

Datasheet18 pages25 years ago

Rochester Electronics

DigiKey

Sierra IC

iiiC

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 30.854
Stock
4,447
55,273
Authorized Distributors
0
1
Case/Package
-
-
Number of Pins
-
-
Memory Type
-
-
Density
-
-
Address Bus Width
-
-
Access Time
150 ns
150 ns
Frequency
-
-
Interface
Parallel
Parallel
Min Supply Voltage
4.5 V
4.75 V
Max Supply Voltage
5.5 V
5.25 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.61
Introduction Date1986-01-01
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2002-04-24
LTD Date2002-10-24

Descriptions

Descriptions of AMD AM27C256-150DC provided by its distributors.

IC 27C256 EPROM Memory 256Kb (32K x 8) Parallel 150ns DIP-28 UV
256 KILOBIT (32 K X 8-BIT) CMOS EPROM UVPROM, 32KX8, 150ns, CMOS, CDIP28
STOCK !!! HAVE DIGITAL TEST REPORT AND PICTURES .. CALL TO GET BEST PRICE

Manufacturer Aliases

AMD has several brands around the world that distributors may use as alternate names. AMD may also be known as the following names:

  • MMI
  • ADVANCED MICRO DEVICES
  • AMC
  • AMD Xilinx
  • ADM
  • Advanced Micro Devices (AMD)
  • SPAN
  • ADVANCED MICRO DEVICES INC
  • AMT
  • ADVANCED
  • AMD (ADVANCED MICRO DEVICES)
  • MONOLITHIC MEMORIES
  • PALCE
  • ADVANCED MICRO DEVIC
  • AMD INC
  • MONOLITHIC MEMORY INC
  • BAE
  • ADVANCED MICRO DEVICE
  • SPN
  • MONOLITHIC MEMO
  • LOCKHEED
  • AMD Advanced Micro Devices Inc
  • Monolithic Memories Inc
  • VANTIS
  • AMD Advan
  • Advanced Micro Devices (AMD)

Part Number Aliases

This part may be known by these alternate part numbers:

  • AM 27C256-150DC
  • AM27C256 -150DC
  • AM27C256150DC