Aimtec AM1S-0303SH30Z

DC-DC Converter, 1W, 3.63V, -40 to 85°C, RoHS

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSIP
MountPCB
Weight1.8 g
Technical
Efficiency72 %
Isolation Voltage0 V
Max Input Voltage3.63 V
Max Operating Temperature85 °C
Max Output Current303 mA
Min Input Voltage2.97 V
Min Operating Temperature-40 °C
Number of Outputs1
Output Power1 W
Output Voltage3.3 V
Power Dissipation1 W
Switching Frequency80 kHz
Dimensions
Height9.652 mm
Length11.684 mm
Width6.096 mm

Documents

Download datasheets and manufacturer documentation for Aimtec AM1S-0303SH30Z.

Sager Power Systems
Datasheet3 pages12 years ago
TME
Datasheet6 pages3 years ago
Datasheet5 pages1 year ago
Datasheet5 pages7 years ago
Datasheet6 pages9 years ago

Inventory History

3 month trend:
-3.75%

Engineering Resources

View Evaluation kits and Reference designs for Aimtec AM1S-0303SH30Z.

Related Parts

Descriptions

Descriptions of Aimtec AM1S-0303SH30Z provided by its distributors.

DC-DC Converter, 1W, 3.63V, -40 to 85°C, RoHS
Aimtec SCT
Isolated DC/DC Converters - Through Hole
Dc-Dc Converter, 3.3V, 0.303A; Power Supply Applications:-; Input Ratio:-; Output Power Max:1W; No. Of Outputs:1 Output; Output Voltage - Output 1:3.3V; Output Current - Output 1:303Ma; Output Voltage - Output 2:-; Width:6Mm Rohs Compliant: Yes |Aimtec AM1S-0303SH30Z

Images

Manufacturer Aliases

Aimtec has several brands around the world that distributors may use as alternate names. Aimtec may also be known as the following names:

  • Aimtec Inc
  • AIMTEC INCORPORATED

Technical Specifications

Physical
Case/PackageSIP
MountPCB
Weight1.8 g
Technical
Efficiency72 %
Isolation Voltage0 V
Max Input Voltage3.63 V
Max Operating Temperature85 °C
Max Output Current303 mA
Min Input Voltage2.97 V
Min Operating Temperature-40 °C
Number of Outputs1
Output Power1 W
Output Voltage3.3 V
Power Dissipation1 W
Switching Frequency80 kHz
Dimensions
Height9.652 mm
Length11.684 mm
Width6.096 mm

Documents

Download datasheets and manufacturer documentation for Aimtec AM1S-0303SH30Z.

Sager Power Systems
Datasheet3 pages12 years ago
TME
Datasheet6 pages3 years ago
Datasheet5 pages1 year ago
Datasheet5 pages7 years ago
Datasheet6 pages9 years ago

Compliance

Environmental Classification
RoHSNon-Compliant