Texas Instruments AM1802EZCED3

MPU AM18x RISC 32-Bit 300MHz 1.8V/3.3V 361-Pin NFBGA
Production

Technical Specifications

Physical
Number of Pins361
Technical
Core ArchitectureARM
Frequency300 MHz
Max Operating Temperature90 °C
Manufacturer Package IdentifierLFBGA-361
Min Operating Temperature-40 °C
Number of Cores1
Number of UART Channels3
Dimensions
Height1.3 mm
Length13 mm
Thickness890 µm
Width13 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments AM1802EZCED3.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet182 pages9 years ago
Datasheet182 pages10 years ago
Technical Drawing2 pages13 years ago
SHENGYU ELECTRONICS
Datasheet185 pages2 years ago

Inventory History

3 month trend:
+1.03%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments AM1802EZCED3.

Related Parts

Descriptions

Descriptions of Texas Instruments AM1802EZCED3 provided by its distributors.

MPU AM18x RISC 32-Bit 300MHz 1.8V/3.3V 361-Pin NFBGA
ARM926EJ-S Microprocessor IC series 1 Core, 32-Bit 300MHz 361-NFBGA (13x13)
RISC Microprocessor, 32-Bit, 300MHz, CMOS, PBGA361
Sitara processor: Arm9, LPDDR, DDR2, Ethernet 361-NFBGA -40 to 90

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Number of Pins361
Technical
Core ArchitectureARM
Frequency300 MHz
Max Operating Temperature90 °C
Manufacturer Package IdentifierLFBGA-361
Min Operating Temperature-40 °C
Number of Cores1
Number of UART Channels3
Dimensions
Height1.3 mm
Length13 mm
Thickness890 µm
Width13 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments AM1802EZCED3.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet182 pages9 years ago
Datasheet182 pages10 years ago
Technical Drawing2 pages13 years ago
SHENGYU ELECTRONICS
Datasheet185 pages2 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago