Vishay ALSR101K000FE12

Axial Fixed Resistor Alsr 0.312DIAX1.730L 7.92MMX43.94MM 7W 1 Kohm ±30PPM/C
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
Contact PlatingTin
MountThrough Hole
Technical
CompositionWirewound
FeaturesMoisture Resistant
Max Operating Temperature250 °C
Max Power Dissipation7 W
Min Operating Temperature-65 °C
Number of Terminations2
PackagingBulk
Power Rating7 W
Resistance1 kΩ
Schedule B8533210080
Temperature Coefficient30 ppm/°C
Tolerance1 %
Dimensions
Diameter7.92 mm
Lead Length38.1 mm
Length43.942 mm
Width7.92 mm

Documents

Download datasheets and manufacturer documentation for Vishay ALSR101K000FE12.

RS (Formerly Allied Electronics)
Datasheet3 pages8 years ago
Datasheet3 pages11 years ago
Factory Futures
Datasheet3 pages12 years ago

Inventory History

3 month trend:
-2.78%

Engineering Resources

View Evaluation kits and Reference designs for Vishay ALSR101K000FE12.

Related Parts

Descriptions

Descriptions of Vishay ALSR101K000FE12 provided by its distributors.

Axial FIXED RESISTOR ALSR 0.312Diax1.730L 7.92mmx43.94mm 7W 1kOhm ±30ppm/C
Res Wirewound 1K Ohm 1% 7W ±30ppm/°C Conformal AXL Thru-Hole Bulk
ALSR10 1K 1% E12 e3
RES 1K OHM 7W 1% AXIAL
OEMs, CMs ONLY (NO BROKERS)
1K OHM 1% 10W

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Technical Specifications

Physical
Case/PackageAxial
Contact PlatingTin
MountThrough Hole
Technical
CompositionWirewound
FeaturesMoisture Resistant
Max Operating Temperature250 °C
Max Power Dissipation7 W
Min Operating Temperature-65 °C
Number of Terminations2
PackagingBulk
Power Rating7 W
Resistance1 kΩ
Schedule B8533210080
Temperature Coefficient30 ppm/°C
Tolerance1 %
Dimensions
Diameter7.92 mm
Lead Length38.1 mm
Length43.942 mm
Width7.92 mm

Documents

Download datasheets and manufacturer documentation for Vishay ALSR101K000FE12.

RS (Formerly Allied Electronics)
Datasheet3 pages8 years ago
Datasheet3 pages11 years ago
Factory Futures
Datasheet3 pages12 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago