Vishay Dale ALSR03R1300FE12

Res Wirewound 0.13 Ohm 1% 3W Ceramic Hi Temp Sil AXL Thru-Hole Bulk
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
Contact PlatingTin
MountThrough Hole
Technical
CompositionWirewound
FeaturesMoisture Resistant
Max Operating Temperature250 °C
Max Power Dissipation3 W
Min Operating Temperature-65 °C
Number of Terminations2
PackagingBulk
Power Rating3 W
Resistance130 mΩ
Tolerance1 %
Dimensions
Diameter4.57 mm
Length12.7 mm

Documents

Download datasheets and manufacturer documentation for Vishay Dale ALSR03R1300FE12.

RS (Formerly Allied Electronics)
Datasheet3 pages8 years ago

Inventory History

3 month trend:
-100%

Engineering Resources

View Evaluation kits and Reference designs for Vishay Dale ALSR03R1300FE12.

Related Parts

Descriptions

Descriptions of Vishay Dale ALSR03R1300FE12 provided by its distributors.

Res Wirewound 0.13 Ohm 1% 3W Ceramic Hi Temp Sil AXL Thru-Hole Bulk
Resistor, WW, ALSR03 .13 1% E12 e3 | Vishay Dale ALSR03R1300FE12
RES .13 OHM 3W 1% WW AXIAL

Manufacturer Aliases

Vishay Dale has several brands around the world that distributors may use as alternate names. Vishay Dale may also be known as the following names:

  • DALE/VISHAY
  • Vishay Dale Thin Film
  • VISHAY DALE ELECTRONICS
  • VISHAY- DALE ELECTRONICS INC
  • DALEVISH
  • VISHAY DALE INC
  • Vishay Dale [MIL]
  • DALE/90
  • Dale (Vishay Dale)
  • VISHAY_D
  • DALE ELECTRONICS/VISHAY
  • DALE/VISHA
  • DALE-VIS
  • VISHAY - DLE
  • VISHAY-DALE MILWAUKEE RESISTOR
  • VISHAY DAL
  • Vishay Mills
  • VISHAY/DALE (VA)
  • VISHAY-DALE(RoHS)
  • VISHAY DALE:N/A
  • VISHAY DALE:IRC:OLD IRC NO
  • VISHAY DALE:VISHAY DALE
  • Dale/Vishay Intertechnology
  • VISHAY DALE 15UH 20% -55/+125C 5050PKGE
  • VISHAY- DALE ELECTRONI

Technical Specifications

Physical
Case/PackageAxial
Contact PlatingTin
MountThrough Hole
Technical
CompositionWirewound
FeaturesMoisture Resistant
Max Operating Temperature250 °C
Max Power Dissipation3 W
Min Operating Temperature-65 °C
Number of Terminations2
PackagingBulk
Power Rating3 W
Resistance130 mΩ
Tolerance1 %
Dimensions
Diameter4.57 mm
Length12.7 mm

Documents

Download datasheets and manufacturer documentation for Vishay Dale ALSR03R1300FE12.

RS (Formerly Allied Electronics)
Datasheet3 pages8 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago