KEMET ALS30A333KF063

Aluminum Electrolytic Capacitor, Polarized, Aluminum (Wet), 63V, 20% +Tol, 20% -Tol, 33000Uf,
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountChassis Mount
Technical
Capacitance33 mF
ESR (Equivalent Series Resistance)10 mΩ
Impedance9 mΩ
Life (Hours)5000 hours
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PackagingBulk
PolarityPolar
Ripple Current17.4 A
Schedule B8532220055
TerminationScrew
Tolerance20 %
Voltage Rating63 V
Voltage Rating (DC)63 V
Dimensions
Diameter51 mm
Height105.0036 mm
Lead Pitch22.1996 mm
Length105 mm

Documents

Download datasheets and manufacturer documentation for KEMET ALS30A333KF063.

Factory Futures
Datasheet7 pages14 years ago

Inventory History

3 month trend:
-36.85%

Engineering Resources

View Evaluation kits and Reference designs for KEMET ALS30A333KF063.

Related Parts

Descriptions

Descriptions of KEMET ALS30A333KF063 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (Wet), 63V, 20% +Tol, 20% -Tol, 33000Uf,
Radial Can - Screw Terminals ALUMINUM ELECTROLYTIC CAPACITOR ALS30 63V 33000muF ±20% 2.008Dia 51.00mm
CAPACITOR, Aluminum electrolytic, Screw terminal, ALS30 Series, 0.033F, ±20%, ø51x105mm long, 63Vdc, –40°C~+85°C, Bulk

Manufacturer Aliases

KEMET has several brands around the world that distributors may use as alternate names. KEMET may also be known as the following names:

  • KEMET ELECTRONICS
  • KEM
  • KEMET ELECTRONICS CORP
  • KEMET Corporation
  • KEME
  • KEMT
  • KMET
  • KEMET ELECTRONICS CORPORATION
  • KEMET CORP
  • KMT
  • ARCOTRONICS KEMET
  • KEMET [MIL]
  • KEMET ELECTR
  • KEMET ELECTRONI
  • KEMET ELE
  • KEMET ELECTRONICS LTD
  • Yageo - Kemet
  • KEMET ELECTRONICS CORPORA
  • KEMET ELEC
  • KMEC
  • KELMET
  • KEMET ELECTRONICS MARKETING(S) PTE LTD
  • Kemet / Evox Rifa
  • KEMET/NONE
  • KKEMET

Technical Specifications

Physical
Case/PackageRadial
MountChassis Mount
Technical
Capacitance33 mF
ESR (Equivalent Series Resistance)10 mΩ
Impedance9 mΩ
Life (Hours)5000 hours
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PackagingBulk
PolarityPolar
Ripple Current17.4 A
Schedule B8532220055
TerminationScrew
Tolerance20 %
Voltage Rating63 V
Voltage Rating (DC)63 V
Dimensions
Diameter51 mm
Height105.0036 mm
Lead Pitch22.1996 mm
Length105 mm

Documents

Download datasheets and manufacturer documentation for KEMET ALS30A333KF063.

Factory Futures
Datasheet7 pages14 years ago

Compliance

Environmental Classification
RoHSCompliant