Panasonic ALF1T12

Relay; 25 A (Max.) Switching; 250 VAC (Max.) Switching; 12 VDC; 75 mA (Nom.)
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialSilver, Tin
MountPCB, Through Hole
Number of Pins4
Weight23 g
Technical
Ambient Temperature Range High60 °C
Coil Current75 mA
Coil Power900 mW
Coil Resistance160 Ω
Coil TypeNon-Latching
Coil Voltage (DC)12 V
Contact Current Rating25 A
Current Rating20 A
Max Current Rating25 A
Max Operating Temperature60 °C
Max Voltage Rating (AC)250 V
Min Operating Temperature-40 °C
Number of Contacts1
Operate Time15 ms
Power Consumption900 mW
Relay TypeGeneral Purpose
Release Time15 ms
Switching Capacity6.25 kW
Switching Current20 A
TerminationPC Pin
Test Voltage5 kV
Throw ConfigurationSPST
Voltage Rating (AC)250 V
Dimensions
Depth15.7 mm
Height25.3 mm
Length30.1 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ALF1T12.

element14
Datasheet4 pages14 years ago
Electro Sonic
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet4 pages24 years ago
Panasonic
Datasheet3 pages17 years ago
Newark
Datasheet4 pages24 years ago
TME
Datasheet6 pages7 years ago
Master Electronics
Datasheet8 pages5 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages17 years ago
Datasheet3 pages19 years ago
DigiKey
Datasheet3 pages19 years ago

Inventory History

3 month trend:
-2.08%

Engineering Resources

View Evaluation kits and Reference designs for Panasonic ALF1T12.

Related Parts

Descriptions

Descriptions of Panasonic ALF1T12 provided by its distributors.

Relay; 25 A (Max.) Switching; 250 VAC (Max.) Switching; 12 VDC; 75 mA (Nom.)
Electromechanical Relay SPST-NO 25A 12VDC 160Ohm Top Mount
Relay: electromagnetic; SPST-NO; Ucoil: 12VDC; Icontacts max: 25A
Relay Power SPST-NO 250VAC 12VDC TMP Through Hole Carton/Case
ALF Series 20 A SPST 12 VDC Through Hole Non-Polarized Power Relay
AgSnO2 12V 20A Normal Open:1A(SPST-Normal Open) Plugin Power Relays ROHS
Power/Signal Relay, SPST, Momentary, 0.075A (Coil), 12VDC (Coil), 900mW (Coil), DC Input, AC Output, Through Hole-Straight Mount
RELAY, SPST-NO, 277VAC, 25A; Contact Configuration: SPST-NO; Coil Voltage: 12VDC; Contact Current: 25A; Product Range: LF(ALF) Series; Relay Mounting: Through Hole; Coil Type: Non Latching; Contact Voltage VAC: 277VAC; Relay Te
Power Relay; Series:ALF; Coil Voltage VDC Nom:12V; Coil Resistance:160ohm; No. of Poles:1; Contacts:SPST; Relay Mounting:PC Board; Carry Current:20A; Coil Power VDC:900mW; Leaded Process Compatible:Yes; Relay Terminals:Tab ;RoHS Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • ALF1T-12

Technical Specifications

Physical
Contact MaterialSilver, Tin
MountPCB, Through Hole
Number of Pins4
Weight23 g
Technical
Ambient Temperature Range High60 °C
Coil Current75 mA
Coil Power900 mW
Coil Resistance160 Ω
Coil TypeNon-Latching
Coil Voltage (DC)12 V
Contact Current Rating25 A
Current Rating20 A
Max Current Rating25 A
Max Operating Temperature60 °C
Max Voltage Rating (AC)250 V
Min Operating Temperature-40 °C
Number of Contacts1
Operate Time15 ms
Power Consumption900 mW
Relay TypeGeneral Purpose
Release Time15 ms
Switching Capacity6.25 kW
Switching Current20 A
TerminationPC Pin
Test Voltage5 kV
Throw ConfigurationSPST
Voltage Rating (AC)250 V
Dimensions
Depth15.7 mm
Height25.3 mm
Length30.1 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ALF1T12.

element14
Datasheet4 pages14 years ago
Electro Sonic
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet4 pages24 years ago
Panasonic
Datasheet3 pages17 years ago
Newark
Datasheet4 pages24 years ago
TME
Datasheet6 pages7 years ago
Master Electronics
Datasheet8 pages5 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages17 years ago
Datasheet3 pages19 years ago
DigiKey
Datasheet3 pages19 years ago

Compliance

Environmental Classification
ApprovalsTUV, VDE, cULus
Lead FreeLead Free
Radiation HardeningNo
RatingsIP67
RoHSCompliant