Diodes Inc. AL5809-50P1

1 mm 50 mA 60 V 1 60 V 2.5 V 1.24 W 50 mA
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for AL5809-50P1. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Technical Specifications

Technical
Ambient Temperature Range High125 °C
Max Junction Temperature (Tj)175 °C
Max Operating Temperature175 °C
Max Power Dissipation1.24 W
Max Supply Voltage60 V
Manufacturer Package IdentifierPowerDI123 (Type B)
Min Operating Temperature-40 °C
Min Supply Voltage2.5 V
Nominal Supply Current50 mA
Number of Outputs1
Output Current50 mA
Output Voltage60 V
Dimensions
Height1 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. AL5809-50P1.

Upverter
Datasheet16 pages7 years ago
Technical Drawing1 page8 years ago

Engineering Resources

View Evaluation kits and Reference designs for Diodes Inc. AL5809-50P1.

Descriptions

Descriptions of Diodes Inc. AL5809-50P1 provided by its distributors.

1 mm 50 mA 60 V 1 60 V 2.5 V 1.24 W 50 mA

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH

Technical Specifications

Technical
Ambient Temperature Range High125 °C
Max Junction Temperature (Tj)175 °C
Max Operating Temperature175 °C
Max Power Dissipation1.24 W
Max Supply Voltage60 V
Manufacturer Package IdentifierPowerDI123 (Type B)
Min Operating Temperature-40 °C
Min Supply Voltage2.5 V
Nominal Supply Current50 mA
Number of Outputs1
Output Current50 mA
Output Voltage60 V
Dimensions
Height1 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. AL5809-50P1.

Upverter
Datasheet16 pages7 years ago
Technical Drawing1 page8 years ago