Panduit AJC12-A-C

Cable Clamps and Clips J Clip Adhesive Polyvinyl Chloride Gray 3.3mm
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialPolyvinyl
ColorBlack, Grey
MaterialPVC
MountAdhesive
Weight272.15545 g
Wire/Cable ColorGrey
Technical
PackagingBulk
Dimensions
Depth21.8 mm
Height4.826 mm
Inside Diameter3.3 mm
Length25.4 mm
Width21.8 mm

Documents

Download datasheets and manufacturer documentation for Panduit AJC12-A-C.

Newark
Datasheet1 page22 years ago
Sager Electronics
Datasheet1 page22 years ago
Datasheet1 page12 years ago
Burklin Elektronik
Datasheet1 page15 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages19 years ago

Inventory History

3 month trend:
+182%

Engineering Resources

View Evaluation kits and Reference designs for Panduit AJC12-A-C.

Related Parts

Descriptions

Descriptions of Panduit AJC12-A-C provided by its distributors.

Cable Clamps and Clips J Clip Adhesive Polyvinyl Chloride Gray 3.3mm
Mounting base, max. bundle Ø 3.3 mm, PVC, gray, self-adhesive, (L x W x H) 25.4 x 21.8 x 4.8 mm
J Clip 1.00 in. W x 0.86 in. L Adhesive Back/Mtg PVC Light Gray 0.12 in. OD Cable
Adhesive backed "J" clip, .12" (3.2mm) bundle, light gray. | Panduit AJC12-A-C
Cord Clip, Adh., .12" (3.2mm) Bundle, GR
French Electronic Distributor since 1988
CORD CLIP, ADHESIVE BACKED; Accessory Type:Cable Clip; Clip Style:Self Adhesive; External Length:25.4mm; Height:4.8mm; External Width:21.8mm; Clip Material:PVC (Polyvinyl Chloride); Clip Colour:Grey; SVHC:No SVHC (20-Jun-2011); Body Length:25.4mm; Cable Diameter Max:3mm; Colour:Light Grey; External Length / Height:4.8mm; Load Max:182g; Material:PVC

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT LTD
  • PANDUIT SALES CORP
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • PAD
  • PAN
  • PANDUIT CORPORATION ACCT #021930
  • ITW PANCON/PANDUIT

Part Number Aliases

This part may be known by these alternate part numbers:

  • AJC12-A-C.
  • AJC12A-C

Technical Specifications

Physical
Body MaterialPolyvinyl
ColorBlack, Grey
MaterialPVC
MountAdhesive
Weight272.15545 g
Wire/Cable ColorGrey
Technical
PackagingBulk
Dimensions
Depth21.8 mm
Height4.826 mm
Inside Diameter3.3 mm
Length25.4 mm
Width21.8 mm

Documents

Download datasheets and manufacturer documentation for Panduit AJC12-A-C.

Newark
Datasheet1 page22 years ago
Sager Electronics
Datasheet1 page22 years ago
Datasheet1 page12 years ago
Burklin Elektronik
Datasheet1 page15 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages19 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant