Abracon AISC-0603-R10G-T

Inductor RF Wirewound 0.1uH 2% 150MHz 31Q-Factor Ceramic 0.26A 0.66Ohm DCR 0603 T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
Core MaterialCeramic
MountSurface Mount
Number of Pins2
Technical
CompositionCeramic, Wirewound
Current Rating260 mA
DC Resistance (DCR)660 mΩ
Inductance100 nH
Max DC Current1 A
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
Q Factor31
Self Resonant Frequency1.8 GHz
ShieldingUnshielded
TerminationSMD/SMT
Test Frequency150 MHz
Tolerance2 %
Dimensions
Height1.016 mm
Length1.778 mm
Width1.12 mm

Documents

Download datasheets and manufacturer documentation for Abracon AISC-0603-R10G-T.

Sager Electronics
Datasheet4 pages13 years ago
Datasheet4 pages13 years ago
Datasheet3 pages16 years ago
Master Electronics
Datasheet4 pages13 years ago
Datasheet4 pages13 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Abracon AISC-0603-R10G-T.

Related Parts

Descriptions

Descriptions of Abracon AISC-0603-R10G-T provided by its distributors.

Inductor RF Wirewound 0.1uH 2% 150MHz 31Q-Factor Ceramic 0.26A 0.66Ohm DCR 0603 T/R
Wirewound Inductor, 100 nH, 660 mohm, ± 2%, 1.8 GHz, 260 mA, 0603
General Purpose Inductor, 0.1Uh, 2%, 1 Element, Ceramic-Core, Smd, 0603 |Abracon AISC-0603-R10G-T

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • OSCILENT
  • ABRACON / PROANT
  • Abracon / AEL Crystal
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • ABRACON COMP

Part Number Aliases

This part may be known by these alternate part numbers:

  • AISC-0603-R10G-T.

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
Core MaterialCeramic
MountSurface Mount
Number of Pins2
Technical
CompositionCeramic, Wirewound
Current Rating260 mA
DC Resistance (DCR)660 mΩ
Inductance100 nH
Max DC Current1 A
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
Q Factor31
Self Resonant Frequency1.8 GHz
ShieldingUnshielded
TerminationSMD/SMT
Test Frequency150 MHz
Tolerance2 %
Dimensions
Height1.016 mm
Length1.778 mm
Width1.12 mm

Documents

Download datasheets and manufacturer documentation for Abracon AISC-0603-R10G-T.

Sager Electronics
Datasheet4 pages13 years ago
Datasheet4 pages13 years ago
Datasheet3 pages16 years ago
Master Electronics
Datasheet4 pages13 years ago
Datasheet4 pages13 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page10 years ago