Distributor | SKU | Min | Pkg | |||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|
DigiKey | 535-11667-1-ND | 31,353 | 1 | Cut Tape | ||||||||
Newark | 96W8225 | 0 | 30K | Tape & Reel | ||||||||
Onlinecomponents.com | AIML-1206-2R2K-T | 0 | 3K | Bulk | ||||||||
Avnet | AIML-1206-2R2K-T | 0 | 30K | 17h | ||||||||
Arrow Electronics | AIML-1206-2R2K-T | 0 | 30K |
Download datasheets and manufacturer documentation for Abracon AIML-1206-2R2K-T.
Download Abracon AIML-1206-2R2K-T symbol, footprint, and 3D STEP models from our trusted partners.
SOURCE | eCAD | mCAD | FILES |
---|---|---|---|
![]() | SymbolFootprint | 3D | Download |
![]() | SymbolFootprint | Download |
Descriptions of Abracon AIML-1206-2R2K-T provided by its distributors.
Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:
Download datasheets and manufacturer documentation for Abracon AIML-1206-2R2K-T.