Panasonic AIG05GQ02D

Touch Panel GT05G 3.5", Monochrome, 320X240 Pix., RS232 + Usb-b (prog), 24V DC, Sd/sdhc Ca
$ 465.129
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic AIG05GQ02D.

Newark

Datasheet0 pages0 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Panasonic AIG05GQ02D provided by its distributors.

TOUCH PANEL GT05G 3.5", MONOCHROME, 320X240 PIX., RS232 + USB-B (PROG), 24V DC, SD/SDHC CA
Touchscree,STN Monochrome LCD,3.5in,24VDC,RS232C,Pure Black,GT05G
HMI 3.5IN TOUCHSCREEN MONOCHROME 320 X 240 PIXELS24VDCGT05G SERIES
Controller, Touch Screen, PLC, GT05G, 2.4W MAX, 24VDC
HMI TOUCHSCREEN 3.5" MONOCHROME
Touchscreen Display; Supply Voltage Max:24VDC; Display Mode:LCD; No. of Analog Inputs:0; No. of Analog Outputs:0; No. of Digital Inputs:0; No. of Digital Outputs:0 ;RoHS Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America