Cornell Dubilier AHD336M35E16B

Cap Alum 33UF 20% 35V SMD
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialAluminium
MountSurface Mount
Technical
Capacitance33 µF
ESR (Equivalent Series Resistance)8 Ω
Impedance2 Ω
Life (Hours)5000 hours
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
PackagingBulk
Ripple Current53 mA
Tolerance20 %
Voltage Rating35 V
Voltage Rating (DC)35 V
Dimensions
Diameter8 mm
Height6.2 mm
Height - Seated (Max)6.1976 mm

Documents

Download datasheets and manufacturer documentation for Cornell Dubilier AHD336M35E16B.

Newark
Datasheet4 pages18 years ago

Engineering Resources

View Evaluation kits and Reference designs for Cornell Dubilier AHD336M35E16B.

Descriptions

Descriptions of Cornell Dubilier AHD336M35E16B provided by its distributors.

CAP ALUM 33UF 20% 35V SMD
Aluminum Electrolytic Capacitor; Capacitor Type:High Temperature; Capacitance:33µF; Voltage Rating:35V; Capacitor Dielectric Type:Aluminum Electrolytic; Package/Case:E; Termination Type:SMD ;RoHS Compliant: NA

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNEL
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNELL DUBILIE
  • CAP
  • DUB
  • Cornell Dubilier - CDE
  • CORNELL DUBI
  • Cornell Dubilier / Illinois Capacitor
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CORNELL-DUBILER
  • CDE

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialAluminium
MountSurface Mount
Technical
Capacitance33 µF
ESR (Equivalent Series Resistance)8 Ω
Impedance2 Ω
Life (Hours)5000 hours
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
PackagingBulk
Ripple Current53 mA
Tolerance20 %
Voltage Rating35 V
Voltage Rating (DC)35 V
Dimensions
Diameter8 mm
Height6.2 mm
Height - Seated (Max)6.1976 mm

Documents

Download datasheets and manufacturer documentation for Cornell Dubilier AHD336M35E16B.

Newark
Datasheet4 pages18 years ago

Compliance

Environmental Classification
RoHSNon-Compliant
Compliance Statements