Panasonic AH718079-A

Switch Mini SPDT Pin PLUNG.250QC
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers
DistributorSKUMOQPkg
NS-AH718079-AContact
>1wk
AH718079-AContact
>1wk

Technical Specifications

Physical
Mechanical Life10 Mcycles
MountChassis Mount
Technical
Current Rating15 A
Differential Travel406.4 µm
Electrical Life100 kcycles
Max Operating Temperature80 °C
Min Operating Temperature-25 °C
Operating Position14.7066 mm
Overtravel762 µm
PackagingBulk
Pretravel1.6002 mm
Switch FunctionOn-Mom
TerminationQuick Connect
Throw ConfigurationSPDT
Voltage Rating (AC)250 V
Voltage Rating (DC)125 V

Documents

Download datasheets and manufacturer documentation for Panasonic AH718079-A.

DigiKey
Datasheet18 pages18 years ago

Engineering Resources

View Evaluation kits and Reference designs for Panasonic AH718079-A.

Descriptions

Descriptions of Panasonic AH718079-A provided by its distributors.

SWITCH MINI SPDT PIN PLUNG.250QC

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Technical Specifications

Physical
Mechanical Life10 Mcycles
MountChassis Mount
Technical
Current Rating15 A
Differential Travel406.4 µm
Electrical Life100 kcycles
Max Operating Temperature80 °C
Min Operating Temperature-25 °C
Operating Position14.7066 mm
Overtravel762 µm
PackagingBulk
Pretravel1.6002 mm
Switch FunctionOn-Mom
TerminationQuick Connect
Throw ConfigurationSPDT
Voltage Rating (AC)250 V
Voltage Rating (DC)125 V

Documents

Download datasheets and manufacturer documentation for Panasonic AH718079-A.

DigiKey
Datasheet18 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant