📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Diodes Inc. AH1751-PG-A-A

AH1751 Series 20 V Single Digital Output Hall Effect Latch Sensor - SIP-3
$ 0.532
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. AH1751-PG-A-A.

IHS

Datasheet8 pages7 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-21.57%

Supply Chain

Lifecycle StatusNRND (Last Updated: 1 month ago)

Related Parts

Diodes Inc.AH175-PL-A-B
Hall Effect Sensor 25mA Bipolar Latch 5V/9V/12V/15V/18V 3-Pin SIP Ammo
Diodes Inc.AH173-PL-A-B
Hall Effect Sensor 25mA Bipolar Latch 3.3V/5V/9V/12V/15V/18V 3-Pin SIP Ammo
Diodes Inc.ATS177-PG-A-B
Hall Effect Sensor 25mA Latch 5V/9V/12V/15V/18V 3-Pin SIP Ammo Pack

Descriptions

Descriptions of Diodes Inc. AH1751-PG-A-A provided by its distributors.

AH1751 Series 20 V Single Digital Output Hall Effect Latch Sensor - SIP-3
Hall Effect Sensor Bipolar Latch 5V/9V/12V/15V/18V 3-Pin SIP Ammo
Hall Effect Switch, Hall Effect Latch, 70 G, -5 G, 3.5 V, 20 V
Hall Effect Sensor, -7mT Min, 7mT Max, Bipolar, Plastic/epoxy, Rectangular, 3 Pin, Through Hole Mount
Hall Effect Latch 70Gs High Temp. SIP3
HALL EFFECT SW, LATCHING, SIP, 70G;
HALL EFFECT LATCH, 70G, 20V, SIP-3; Operating Point Typ:70G; Release Point Typ:-5G; Hysteresis Typ:-; Supply Voltage Min:3.5V; Supply Voltage Max:20V; Sensor Case / Package:SIP; No. of Pins:3 Pin; Sensor Output Type:Digital RoHS Compliant: Yes

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated